JC Series 2.5 mm Board-In Crimp Style Connectors
JAM's offers the one-piece board-in solution, eliminating the added cost of a traditional PCB header
The JAM Japan Automatic Machine JC Series board-in connector offers an economical way to directly mount multiple terminals on a printed circuit board (PCB). These terminals have a compliant solder tail for easy insertion and retention into the PCB. The housing is common for both right angle and straight terminals. We stock 2-15 poles. Higher pole counts available upon request. The 2.5 mm pitch terminals have a 3 A current rating. Rated Voltage is 250 V AC/DC. The series is RoHS compliant. The housing is made from Nylon 66 with a UL94V-0 Flammability rating. JAM Japan Automatic Machine offers wire size AWG #22-#30. We offer a pre-crimped double ended wire harness. The harness is 200 mm long, using AWG #22. Part number 5104202MA033-200 is for the right-angle board mount. Part number 5104302MA033-200 is for the straight board mount. We also offer the hand crimp tool, part number HT-510420LW for the right-angle mount PCB terminal part number 510420-2MA-CP. The hand crimp tool part number HT-510430LW is for the straight PCB mount terminal part number 510430-2MA-CP.
- 2.5 mm pitch connector with 3 A current rating
- Connector available in 2 to 15 poles
- Additional pole counts available upon request
- Rated voltage: 250 VAC/DC
- Applicable wire size: 22 AWG ~ 30 AWG
- Connectors available with two types of terminals: right-angle and straight
- Housing is common for both right-angle and straight
- Pre-crimped wires in stock
- Hand crimp tools available
- Consumer electronics
JC Series - Housings
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | JC25-08HG | HOUSING JC CONNECTOR, 8P | 8 | 1000 - Immediate | $0.09 | View Details |
![]() | ![]() | JC25-04HG | HOUSING JC CONNECTOR, 4P | 4 | 937 - Immediate | $0.07 | View Details |
![]() | ![]() | JC25-07HG | HOUSING JC CONNECTOR, 7P | 7 | 888 - Immediate | $0.09 | View Details |
![]() | ![]() | JC25-03HG | HOUSING JC CONNECTOR, 3P | 3 | 760 - Immediate | $0.07 | View Details |
![]() | ![]() | JC25-05HG | HOUSING JC CONNECTOR, 5P | 5 | 746 - Immediate | $0.07 | View Details |
![]() | ![]() | JC25-06HG | HOUSING JC CONNECTOR, 6P | 6 | 677 - Immediate | $0.07 | View Details |
![]() | ![]() | JC25-02HG | HOUSING JC CONNECTOR, 2P | 2 | 1200 - Immediate | $0.07 | View Details |
![]() | ![]() | JC25-09HG | HOUSING JC CONNECTOR, 9P | 9 | 935 - Immediate | $0.10 | View Details |
![]() | ![]() | JC25-11HG | HOUSING JC CONNECTOR, 11P | 11 | 1000 - Immediate | $0.07 | View Details |
![]() | ![]() | JC25-12HG | HOUSING JC CONNECTOR, 12P | 12 | 990 - Immediate | $0.07 | View Details |
![]() | ![]() | JC25-10HG | HOUSING JC CONNECTOR, 10P | 10 | 850 - Immediate | $0.07 | View Details |
![]() | ![]() | JC25-13HG | HOUSING JC CONNECTOR, 13P | 13 | 730 - Immediate | $0.08 | View Details |
![]() | ![]() | JC25-15HG | HOUSING JC CONNECTOR, 15P | 15 | 978 - Immediate | $0.08 | View Details |
![]() | ![]() | JC25-14HG | HOUSING JC CONNECTOR, 14P | 14 | 1000 - Immediate | $0.08 | View Details |
JC Series - Terminals
| Image | Manufacturer Part Number | Description | Contact Termination | Wire Gauge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 510430-2MA-CP | TERMINAL JC CONNECTOR, TOP | Crimp | 24-30 AWG | 6198 - Immediate | $0.07 | View Details |
![]() | ![]() | 510420-2MA-CP | TERMINAL JC CONNECTOR, SIDE | 22-30 AWG | Tin | 7876 - Immediate | $0.07 | View Details |
Hand Crimp Tools
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Wire Gauge or Range - AWG | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HT-510430LW | CRIMP TOOL FOR 510430-2MA-CP | 510430-2MA-CP | 22-30 AWG | 2 - Immediate | $365.19 | View Details |
![]() | ![]() | HT-510420LW | CRIMP TOOL FOR 510420-2MA-CP | 510420-2MA-CP | 22-26 AWG | 3 - Immediate | $365.19 | View Details |
Harnesses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5104302MA033-200 | HARNESS JC CONNECTOR, TOP | 2000 - Immediate | $0.62 | View Details |
![]() | ![]() | 5104202MA033-200 | HARNESS JC CONNECTOR, SIDE | 1999 - Immediate | $0.55 | View Details |