JB Series 2 mm Board-In Crimp Style Connectors

JAM's offers the one-piece board-in solution, eliminating the added cost of a traditional PCB header

Image of JAM JB Series 2 mm Board-In Crimp Style ConnectorsThe JAM Japan Automatic Machine JB Series board-in connector offers an economical way to directly mount multiple terminals on a printed circuit board (PCB) These terminals have a compliant solder tail for easy insertion and retention into the PCB. The housing is common for both right angle and straight terminals. We stock 2-16 poles. Higher pole counts available upon request. The 2 mm pitch terminals have a 2 A current rating. Rated Voltage is 250 V AC/DC. ROHS. The housing is made from Nylon 66 with a UL94V-0 Flammability rating. JAM Japan Automatic Machine offers wire size AWG #24-#30. We offer a pre-crimped double ended wire harness. The harness is 200 mm long, using AWG #24. Part number 5083202MA021-200 is for the right-angle board mount. Part number 5083102MA021-200 is for the straight board mount. We also offer a hand crimp tool part number HT-508310LW for the straight PCB mount terminal part number 508310-2MA-CP.

Features
  • 2.0 mm pitch connector with 2 A current rating
  • Connector available in 2-16 poles
  • Additional pole counts available upon request
  • Rated voltage is 250 VAC/DC
  • Applicable wire size: 24 AWG ~ 30 AWG
  • Two types of terminals: right-angle and straight are available
  • Housing is common for both right-angle and straight terminals
Applications
  • Consumer electronics

JB Series - Housings

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
HOUSING JB CONNECTOR, 2PJB20-02HGHOUSING JB CONNECTOR, 2P21122 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 4PJB20-04HGHOUSING JB CONNECTOR, 4P41111 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 8PJB20-08HGHOUSING JB CONNECTOR, 8P8584 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 9PJB20-09HGHOUSING JB CONNECTOR, 9P9995 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 7PJB20-07HGHOUSING JB CONNECTOR, 7P7925 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 3PJB20-03HGHOUSING JB CONNECTOR, 3P3636 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 6PJB20-06HGHOUSING JB CONNECTOR, 6P6532 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 5PJB20-05HGHOUSING JB CONNECTOR, 5P51140 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 10PJB20-10HGHOUSING JB CONNECTOR, 10P101000 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 11PJB20-11HGHOUSING JB CONNECTOR, 11P112013 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 12PJB20-12HGHOUSING JB CONNECTOR, 12P121000 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 13PJB20-13HGHOUSING JB CONNECTOR, 13P13995 - Immediate$0.07View Details
HOUSING JB CONNECTOR, 14PJB20-14HGHOUSING JB CONNECTOR, 14P14995 - Immediate$0.08View Details
HOUSING JB CONNECTOR, 15PJB20-15HGHOUSING JB CONNECTOR, 15P151000 - Immediate$0.08View Details

JB Series - Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERMINAL JB CONNECTOR508320-2MATERMINAL JB CONNECTOR13710 - Immediate$0.07View Details
TERMINAL JB CONNECTOR, TOP508310-2MA-CPTERMINAL JB CONNECTOR, TOP12980 - Immediate$0.07View Details
TERMINAL JB CONNECTOR, SIDE508320-2MA-CPTERMINAL JB CONNECTOR, SIDE13113 - Immediate$0.07View Details

Crimp Tool

ImageManufacturer Part NumberDescriptionTool MethodTool TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
CRIMP TOOL FOR 508310-2MA-CPHT-508310LWCRIMP TOOL FOR 508310-2MA-CPManualHand Crimper508310-2MA-CP5 - Immediate$365.19View Details

Harnesses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HARNESS JB CONNECTOR, SIDE5083202MA021-200HARNESS JB CONNECTOR, SIDE1920 - Immediate$0.43View Details
HARNESS JB CONNECTOR, TOP5083102MA021-200HARNESS JB CONNECTOR, TOP1772 - Immediate$0.43View Details
Updated: 2024-08-26
Published: 2023-02-23