LED Lighting Internal Connectors

JAE's ES series connectors offer versatility

Image of JAE Electronics' LED Lighting Internal ConnectorsJAE's ES3 card-edge-type one-piece connector enables cable-less direct connection with the converter board for various LED lighting devices. Unlike the conventional connection method of soldering cables to the board, a one-touch and cable-less connection is now possible for supplying power to LED-mounted boards. In addition, this product can be SMT mounted at the same time as other parts, such as LEDs, and will contribute to reducing the number of parts and the processing cost for customers.

The small and low-profile ES5 series connector is a horizontally mated, 1 pin board-to-cable connector. To ensure a good click feeling and high retention force, and to prevent incomplete mating, the ES5 Series features a mechanical locking structure. The small size and low-profile (1.6 mm height) of this connector allow for greater design flexibility in meeting diverse product needs.

The ES9 series is a 2 or 4 position board-to-cable connector for supplying power in compact devices. It can be applied to various devices including LED lights, tablet PCs, LCD TVs, and other compact devices. It is capable of connecting wires up to 22 AWG, while maintaining a strong retention force, especially in the vertical direction.

ES10 series connector separates itself from other lighting connectors by requiring no soldering, which strengthens contact reliability, and not having any insulator, which saves space and cost. The ES10 series is a single-wire, single-contact connector, making insertion quick and easy. Its compact size makes this connector the smallest in the industry and minimizes mounting space needed to allow for design flexibility. This connector is well suited for use in a wide range of applications including LED lighting, LED TV backlight, tablet PC, and other compact devices.

ES3 Features ES5 Features
  • Cable-less converter board and LED mounting board connection contributes to cost savings for customers
  • Uses material selected for heat and light resistance (white Liquid Crystal Polymer)
  • Low-profile 1.6 mm mounting height, designed with consideration for light shielding
  • Designed to avoid unwanted effects on LED light emission by having contacts mostly concealed under the insulator
  • Allows reflow solder mounting to the LED mounting board at the same time other parts are mounted (Embossed package)
  • Current rating: 1 Amp (cardedge type), 2 Amp (cable-to-board type)
  • No insulator, low-profile design (connector height: 1.6 mm)
  • Detachable locking structure
  • Mis-mating prevention structure
  • Clear click feeling prevents incomplete mating
  • Receptacle is available in embossed reel packaging for automated mounting
  • Current rating: 4 Amps
ES9 Features ES10 Features
  • Available in 2 or 4 pin-counts
  • Power supply board-to-cable connector ideal for compact devices
  • Vertical mating maintains strong retention force
  • RoHS compliant and UL recognized
  • Compact and low-profile no insulator structure enhances design flexibility for customers
  • Just need to insert the stripped wire into the connector for connection. No soldering process needed
  • Improved insertion workability with a guiding mechanism at the single-wire insertion area
  • Improved contact reliability with an original spring contact structure

ES3

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SSL RCPT HSG 2POS 3MM CRIMPES3S002SZACONN SSL RCPT HSG 2POS 3MM CRIMP11479 - Immediate$0.20View Details
CONN SSL RCPT 2POS 3MM SOLDERES3B002WF2R1000CONN SSL RCPT 2POS 3MM SOLDER0 - Immediate$0.66View Details
CONN SSL RECEPTACLE 1POS SOLDERES3S001JF3R3300CONN SSL RECEPTACLE 1POS SOLDER0 - Immediate$0.35View Details
TOOL HAND CRIMPER 22-26AWGCT150-4-ILZ1TOOL HAND CRIMPER 22-26AWG0 - Immediate$1,483.33View Details

ES5

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SSL SOCKET CONTACT SOLDERES5S001JF1R5500CONN SSL SOCKET CONTACT SOLDER5104 - Immediate$0.37View Details
CONN SSL PLG CONT 24-26AWG CRIMPES5P09K5FACONN SSL PLG CONT 24-26AWG CRIMP14805 - Immediate$0.08View Details
CONN SSL PLG CONT 24-28AWG CRIMPES5P09K5F1CONN SSL PLG CONT 24-28AWG CRIMP9033 - Immediate$0.10View Details
CONN SSL SOCKET CONTACT SOLDERES5S001JFAR5500CONN SSL SOCKET CONTACT SOLDER0 - Immediate$0.29View Details

ES9

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN FML SKT 22-26AWG CRIMP TINES9S06K4FACONN FML SKT 22-26AWG CRIMP TIN16469 - Immediate$0.08View Details
CONN HEADER SMD R/A 4POS 3MMES9P004VFZR1600CONN HEADER SMD R/A 4POS 3MM4459 - Immediate$0.44View Details
CONN HEADER SMD R/A 2POS 3MMES9P002VFZR1600CONN HEADER SMD R/A 2POS 3MM5496 - Immediate$0.55View Details
CONN HEADER SMD R/A 2POS 3MMES9P002VF1R1600CONN HEADER SMD R/A 2POS 3MM3142 - Immediate$0.62View Details

ES10

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SSL SCKT CONT 24-26AWG SLDRES10S001JF1R4500CONN SSL SCKT CONT 24-26AWG SLDR4956 - Immediate$0.21View Details
Published: 2014-10-21