JN1/JN2 Series of Small Circular Connectors
Waterproof circular connectors with one-touch lock mechanisms from JAE
JAE's JN1/JN2 series is made up of waterproof circular connectors with one-touch lock mechanisms developed as an interface for industrial devices. It is available in all-plastic type JN1, and the partially metal-reinforced robust type JN2. Both are compact designs and suitable for a variety of electronic devices. Additionally, they are UL certified.
- This small circular connector comes with two material options, plastic JN1 and metal shell JN2
- Easy one hand blind mate lock-unlock operation
- Waterproof and dustproof rating of IP67
- Superb environment-proof performance such as vibration and oil resistance
- Straight and angle plugs are available
- Contacts: 4- and 10-pins
- Dielectric withstand voltage:
- 4 pins: AC 2000 VRMS (per minute)
- 10 pins: AC 900 VRMS (per minute)
- Operating temperature: -20°C to +125°C
- Durability: 500 times
- Rated current:
- 4-pins: 5 A per pin
- 10-pins: 3 A per pin
- Rated voltage: 200 VAC
- IP rating: IP67
JN1 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | JN1-22-22S-10000 | CONTACT SOCKET 21-25AWG CRIMP | 41114 - Immediate | $0.23 | View Details |
![]() | ![]() | JN1DS04FK1 | CONN PLUG FMALE 4P SOLDER CUP | 440 - Immediate | $9.92 | View Details |
![]() | ![]() | JN1-22-22P-10000 | CONTACT PIN 21-25AWG CRIMP GOLD | 16686 - Immediate | $0.27 | View Details |
![]() | ![]() | JN1-22-22P-PKG100 | CONTACT PIN 21-25AWG CRIMP GOLD | 2867 - Immediate | $0.27 | View Details |
![]() | ![]() | JN1-22-20S-R-PKG100 | SOCKET 20-21AWG CRIMP 1=1PC | 3200 - Immediate | $0.54 | View Details |
JN2 Series
| Image | Manufacturer Part Number | Description | Number of Positions | Shell Size - Insert | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JN2FS10SL2-R | CONN PLG HSG FMAL 10PS INLINE RA | 10 | S | 523 - Immediate | $13.99 | View Details |
![]() | ![]() | JN2FS10SL1-R | CONN PLG HSG FMAL 10PS INLINE RA | 10 | S | 248 - Immediate | $13.99 | View Details |
![]() | ![]() | JN2-AW-DC1-RK | CIRCULAR CONN WATERPROOF CAP FOR | W | Synthetic Rubber | 144 - Immediate | $8.45 | View Details |
![]() | ![]() | JN2DS10SL2-R | CONN PLG HSG FMALE 10POS INLINE | 10 | S | 12 - Immediate | $13.99 | View Details |
![]() | ![]() | JN2FS04FK2-R | CONN PLUG FMALE 4P SOLDER CUP | S | - | 27 - Immediate | $13.50 | View Details |