DX4 Series Connectors

JAE Electronics offers USB 2.0 compatible micro connectors

Image of JAE's DX4 Series ConnectorsJAE Electronics' DX4 series is a set of connectors compatible with the Micro-USB type USM 2.0 for small devices standardized by the USB Implementers Forum, Inc. They have a two-piece shell structure for mid-mount type to prevent contact failure due to flux scattering during reflow.

Features
  • Compatible with Universal Serial Bus Micro-USB cables and connectors specification, Revision 1.01
  • Connector type: USB 2.0 compatible, Micro types
  • Au plating over Pd over Ni is used for mating-cycle durability and long product life
  • Available in a variety of versions to suit diverse device configurations
  • Available in reinforced type, with reinforcement plate set in mating area to prevent damage from plug caused by misaligned mating
  • Superior rigidity with high-strength stainless steel shell

DX4 Series

ImageManufacturer Part NumberDescriptionGenderSpecificationsAvailable QuantityView Details
CONN RCPT USB2.0 MICRO B SMD R/ADX4R005HJ5R2000CONN RCPT USB2.0 MICRO B SMD R/AReceptacleUSB 2.039418 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMD R/ADX4R005JJ2R1800CONN RCPT USB2.0 MICRO B SMD R/AReceptacleUSB 2.01164 - ImmediateView Details
CONN RCPT USB2.0 MICRO B R/ADX4R005JJER1800CONN RCPT USB2.0 MICRO B R/AReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMDDX4R005JJ7R1500CONN RCPT USB2.0 MICRO B SMDReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMDDX4R005JJ6R1500CONN RCPT USB2.0 MICRO B SMDReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMD R/ADX4R105JJCR1800CONN RCPT USB2.0 MICRO B SMD R/AReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO AB SMD RADX4R205JJAR1800CONN RCPT USB2.0 MICRO AB SMD RAReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO AB SMD RADX4R305JJBR1800CONN RCPT USB2.0 MICRO AB SMD RAReceptacleUSB 2.00 - ImmediateView Details
CONN RCP USB2.0 MICRO AB SMDDX4R205JJ8R2000CONN RCP USB2.0 MICRO AB SMDReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMDDX4RN05JJ3R2000CONN RCPT USB2.0 MICRO B SMDReceptacleUSB 2.00 - ImmediateView Details
CONN RCP USB2.0 MICRO AB SMDDX4R205JJ9R2000CONN RCP USB2.0 MICRO AB SMDReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMD R/ADX4R005H91R1500CONN RCPT USB2.0 MICRO B SMD R/AReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMD R/ADX4R005J91R1500CONN RCPT USB2.0 MICRO B SMD R/AReceptacleUSB 2.00 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMD R/ADX4RNW5HJ3R1000CONN RCPT USB2.0 MICRO B SMD R/AReceptacleUSB 2.00 - ImmediateView Details
Published: 2013-07-23