Q3-Class HiPerFET™ Power MOSFETs

Q3-Class HiPerFET™ Power MOSFETs provide the a broad selection range of power switching solutions

Image of IXYS Corporation's Q3-Class HiPerFET™ Power MOSFETsIXYS Corporation, a Littelfuse Technology, introduces its Q3-Class HiPerFET™ Power MOSFET family. Available with drain-to-source voltage ratings of 200 V to 1000 V and drain current ratings of 10 A to 100 A respectively, the presented devices provide the end-customer with a broad selection range of power switching solutions that demonstrate exceptional power switching performance, enhanced device ruggedness, and high energy efficiency.

The Q3-Class is a direct result of advancing IXYS/Littelfuse latest PolarHV technology platform to deliver a power switching solution to market that exhibit benchmark electrical and thermal characteristics. These devices feature an optimized combination of low on-state resistance (Rdson) and gate charge (Qg), resulting in a substantial reduction in the conduction and switching loss of the device. In addition, these devices have lower gate-to-drain charge, lower output capacitance (COSS), and lower gate resistance, thus reducing switching losses with faster switching, and lowering gate drive power consumption. Another key benefit for these MOSFETs are the high avalanche energy capability (EAS) which makes them rugged against overvoltage. moreover, due to the low thermal resistance (RTHJC), these devices exhibit the excellent power dissipation capability along with simplified thermal design.

High frequency switching applications such as (HF) plasma generators, radio frequency (RF) switch-mode power supplies and HF DC-DC converters will greatly benefit using the Q3-Class MOSFETs. Industrial power supplies for plasma heating, steel sheet heating, hardening, and seam welding are prime examples of industrial applications that can that take full advantage of the superior switching performance, energy savings, and high noise immunity these new products have to offer. Furthermore, the enhanced dV/dt ratings and high avalanche energy capabilities provide for additional safety margins for stresses encountered in industrial high voltage switching applications, thus improving upon the long-term reliability of these systems.

Features
  • Low intrinsic gate resistance
  • Low package inductance
  • Fast intrinsic rectifier
  • Low RDS(on) and QG
Applications
  • DC-DC converters
  • Battery chargers
  • Switch-mode and resonant-mode power supplies
  • DC Choppers
  • Temperature and lighting controls

Resources

Q3-Class HiPerFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 1000V 24A TO264AAIXFK24N100Q3MOSFET N-CH 1000V 24A TO264AA1500 - Immediate$21.46View Details
MOSFET N-CH 800V 24A ISOPLUS247IXFR32N80Q3MOSFET N-CH 800V 24A ISOPLUS247277 - Immediate$25.78View Details
MOSFET N-CH 1000V 23A ISOPLUS247IXFR32N100Q3MOSFET N-CH 1000V 23A ISOPLUS24726 - Immediate$32.32View Details
MOSFET N-CH 800V 32A TO264AAIXFK32N80Q3MOSFET N-CH 800V 32A TO264AA442 - Immediate$21.46View Details
MOSFET N-CH 500V 34A TO3PIXFQ34N50P3MOSFET N-CH 500V 34A TO3P309 - Immediate$7.08View Details
MOSFET N-CH 500V 80A TO264AAIXFK80N50Q3MOSFET N-CH 500V 80A TO264AA1 - Immediate$24.32View Details
MOSFET N-CH 1000V 15A TO268IXFT15N100Q3MOSFET N-CH 1000V 15A TO268144 - Immediate$14.82View Details
MOSFET N-CH 600V 64A TO264AAIXFK64N60Q3MOSFET N-CH 600V 64A TO264AA3 - Immediate$27.14View Details
MOSFET N-CH 1000V 10A ISOPLUS247IXFR15N100Q3MOSFET N-CH 1000V 10A ISOPLUS247205 - Immediate$16.80View Details
MOSFET N-CH 500V 64A TO264AAIXFK64N50Q3MOSFET N-CH 500V 64A TO264AA2 - Immediate$21.46View Details
MOSFET N-CH 600V 66A SOT227BIXFN82N60Q3MOSFET N-CH 600V 66A SOT227B260 - Immediate$43.91View Details
MOSFET N-CH 300V 70A TO268IXFT70N30Q3MOSFET N-CH 300V 70A TO26830 - Immediate$17.02View Details
MOSFET N-CH 1000V 24A PLUS247-3IXFX24N100Q3MOSFET N-CH 1000V 24A PLUS247-336 - Immediate
360 - Factory Stock
$21.32View Details
MOSFET N-CH 800V 37A SOT227BIXFN44N80Q3MOSFET N-CH 800V 37A SOT227B10 - Immediate$45.85View Details
MOSFET N-CH 600V 30A TO3PIXFQ30N60XMOSFET N-CH 600V 30A TO3P0 - Immediate$3.52View Details
MOSFET N-CH 500V 45A ISOPLUS247IXFR64N50Q3MOSFET N-CH 500V 45A ISOPLUS2471 - Immediate$23.57View Details
MOSFET N-CH 600V 48A PLUS247-3IXFX48N60Q3MOSFET N-CH 600V 48A PLUS247-338 - Immediate$21.32View Details
MOSFET N-CH 800V 32A PLUS247-3IXFX32N80Q3MOSFET N-CH 800V 32A PLUS247-3440 - Immediate
780 - Factory Stock
$23.57View Details
MOSFET N-CH 1000V 32A TO264AAIXFK32N100Q3MOSFET N-CH 1000V 32A TO264AA660 - Immediate$33.42View Details
MOSFET N-CH 1000V 32A PLUS247-3IXFX32N100Q3MOSFET N-CH 1000V 32A PLUS247-356 - Immediate$24.21View Details
Updated: 2020-06-23
Published: 2012-06-29