Linear L2™ MOSFETs

IXYS/Littelfuse and DigiKey introduce a class of rugged Power MOSFETs

Image of IXYS Corporation/Littelfuse's Linear L2™ MOSFETsIXYS/Littelfuse Linear L2™ MOSFETs are a distinguished class of rugged Power MOSFETs tailored specifically for applications that require Power MOSFETs to operate in their current saturation region. These new devices feature low static drain to source on-resistances and provide unparalleled performance and reliability in controlled current output applications. Typical applications that benefit from this new class of extended FBSOA power MOSFETs include circuit breakers, current sources, programmable loads, power controllers, power regulators, motor control, power amplifiers and soft start applications.

Features
  • Designed to sustain high power in linear mode operation
  • Low static drain to source on-resistances
  • Avalanche rated
  • Guaranteed FBSOA at 75°C
  • Improved over-all system reliability
  • Extended FBSOA for "wider operating window"
  • Improved energy efficiency and performance
Applications
  • Current sources
  • Circuit breakers
  • Soft start applications
  • Power amplifiers
  • Programmable loads
  • Power regulators
  • Motor control
  • Power controllers

Linear L2 MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 75V 80A TO263AAIXTA80N075L2MOSFET N-CH 75V 80A TO263AA918 - Immediate$11.32View Details
MOSFET N-CH 250V 90A TO264IXTK90N25L2MOSFET N-CH 250V 90A TO2641117 - Immediate$25.68View Details
MOSFET N-CH 100V 178A SOT227BIXTN200N10L2MOSFET N-CH 100V 178A SOT227B654 - Immediate$36.66View Details
MOSFET N-CH 250V 90A SOT227BIXTN90N25L2MOSFET N-CH 250V 90A SOT227B553 - Immediate$36.66View Details
MOSFET N-CH 100V 64A TO247IXTH64N10L2MOSFET N-CH 100V 64A TO247390 - Immediate$7.49View Details
MOSFET N-CH 100V 75A TO247IXTH75N10L2MOSFET N-CH 100V 75A TO2471865 - Immediate
720 - Factory Stock
$13.16View Details
MOSFET N-CH 100V 64A TO220ABIXTP64N10L2MOSFET N-CH 100V 64A TO220AB518 - Immediate$14.17View Details
MOSFET N-CH 100V 110A TO247IXTH110N10L2MOSFET N-CH 100V 110A TO247701 - Immediate$15.11View Details
MOSFET N-CH 500V 30A TO247IXTH30N50L2MOSFET N-CH 500V 30A TO247804 - Immediate$23.33View Details
MOSFET N-CH 500V 40A TO247IXTH40N50L2MOSFET N-CH 500V 40A TO247534 - Immediate$24.04View Details
MOSFET N-CH 500V 60A PLUS247-3IXTX60N50L2MOSFET N-CH 500V 60A PLUS247-32416 - Immediate$26.92View Details
MOSFET N-CH 250V 90A PLUS247-3IXTX90N25L2MOSFET N-CH 250V 90A PLUS247-31159 - Immediate$26.92View Details
MOSFET N-CH 200V 110A PLUS247-3IXTX110N20L2MOSFET N-CH 200V 110A PLUS247-3842 - Immediate$26.92View Details
MOSFET N-CH 500V 60A TO264IXTK60N50L2MOSFET N-CH 500V 60A TO264705 - Immediate$27.09View Details
MOSFET N-CH 500V 53A SOT227BIXTN60N50L2MOSFET N-CH 500V 53A SOT227B2229 - Immediate$36.66View Details
MOSFET N-CH 75V 225A SOT227BIXTN240N075L2MOSFET N-CH 75V 225A SOT227B558 - Immediate$38.88View Details
MOSFET N-CH 75V 80A TO247IXTH80N075L2MOSFET N-CH 75V 80A TO247218 - Immediate
750 - Factory Stock
$7.49View Details
MOSFET N-CH 100V 75A TO268IXTT75N10L2MOSFET N-CH 100V 75A TO268215 - Immediate$13.95View Details
MOSFET N-CH 500V 30A TO268IXTT30N50L2MOSFET N-CH 500V 30A TO268193 - Immediate$13.95View Details
MOSFET N-CH 200V 60A TO247IXTH60N20L2MOSFET N-CH 200V 60A TO247300 - Immediate
330 - Factory Stock
$15.11View Details
Published: 2014-02-12