High Powered Thyristor Modules – MCMA Series

IXYS' thyristor modules are optimized for phase leg control for high powered applications

Image of IXYS' High Powered Thyristor Modules – MCMA SeriesIXYS, a Littelfuse Technology, simplifies the conventional multilayer module construction with a direct copper bonding (DCB) technique featuring top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Advantages of power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6 kVRMS to 4.8 kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink.

The module housing is designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).

Features
  • Planar passivated chip
  • Long-term stability
  • DCB Al2O3-ceramic
Applications
  • Line rectifying 50/60 Hz
  • Softstart AC motor controls
  • DC motor controls
  • Power converters
  • AC power controls
  • Lighting and temperature controls

High Powered Thyristor Modules – MCMA Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCR MODULE 1.8KV 120A TO-240AAMCMA65P1800TASCR MODULE 1.8KV 120A TO-240AA36 - Immediate$29.33View Details
SCR MODULE 1.6KV 220A TO-240AAMCMA140PD1600TBSCR MODULE 1.6KV 220A TO-240AA19 - Immediate$37.84View Details
SCR MODULE 1.6KV 1100A COMPACKMCMA700P1600CASCR MODULE 1.6KV 1100A COMPACK0 - Immediate$195.22View Details
SCR MODULE 1.2KV 105A TO-240AAMCMA65P1200TASCR MODULE 1.2KV 105A TO-240AA29 - Immediate$28.44View Details
SCR MODULE 1.6KV 170A TO-240AAMCMA110P1600TASCR MODULE 1.6KV 170A TO-240AA77 - Immediate$36.83View Details
Published: 2021-11-04