High-Power 600 V to 2,000 V Bridge Rectifiers for 3-Phase Applications
IXYS' high-power 3-phase rectifiers with current capability from 25 A to 248 A are UL Recognized
IXYS' bridge rectifier is a diode commonly used for converting an alternating current (AC) input into a direct current (DC) output. In 3-phase power rectifiers, conduction always occurs in the most positive diode and the corresponding most negative diode. Thus, as the three phases rotate across the rectifier terminals, conduction is passed from diode to diode. This 3-phase diode bridge is an arrangement of six diodes in a bridge circuit configuration that provides power for many industrial applications such as motor control or battery charging, which require higher power requirements than a single-phase rectifier circuit can supply.
- Base plate: copper or internally isolated direct copper bonding (DCB) ceramic packages
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
- Three-phase rectification in industrial applications such as:
- Industrial drives
- Welding
- Battery charging
- Industrial power supplies
Resources
600 V 3-Phase Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | VUM25-05E | BRIDGE RECT 3P 600V 40A V1A-PAK | 1.65 V @ 22 A | 1.5 mA @ 600 V | V1A-PAK | 0 - Immediate | $22.28 | View Details | |
![]() | ![]() | VUE35-06NO7 | BRIDGE RECT 3P 600V 56A ECO-PAC1 | 2.01 V @ 15 A | 100 µA @ 600 V | ECO-PAC1 | 41 - Immediate 50 - Factory Stock | $19.89 | View Details |
![]() | ![]() | VUE75-06NO7 | BRIDGE RECT 3P 600V 86A ECO-PAC1 | 1.57 V @ 30 A | 250 µA @ 600 V | ECO-PAC1 | 900 - Immediate | $20.08 | View Details |
800 V 3-Phase Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VUO160-08NO7 | BRIDGE RECT 3P 800V 175A PWS-E | 1.1 V @ 60 A | 200 µA @ 800 V | PWS-E | 14 - Immediate | $53.92 | View Details |
![]() | ![]() | VUO110-08NO7 | BRIDGE RECT 3P 800V 127A PWS-E | 1.13 V @ 50 A | 100 µA @ 800 V | PWS-E | 10 - Immediate | $49.47 | View Details |
![]() | ![]() | GUO40-08NO1 | BRIDGE RECT 3PHASE 800V 40A GUFP | 1.28 V @ 30 A | 40 µA @ 800 V | GUFP | 158 - Immediate | $20.87 | View Details |
1,200 V 3-Phase Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VUO28-12NO7 | BRIDGE RECT 3P 1.2KV 28A ECOPAC1 | 1.2 V @ 10 A | 300 µA @ 1200 V | ECO-PAC1 | 44 - Immediate | $17.41 | View Details |
![]() | ![]() | VUO52-12NO1 | BRIDGE RECT 3P 1.2KV 54A V1-A | 1.13 V @ 20 A | 40 µA @ 1200 V | V1-A | 27 - Immediate | $30.43 | View Details |
![]() | ![]() | VUO98-12NO7 | BRIDGE RECT 3P 1.2KV ECO-PAC2 | 1.14 V @ 40 A | 100 µA @ 1200 V | ECO-PAC2 | 0 - Immediate | $24.87 | View Details |
1,400 V 3-Phase Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VUO36-14NO8 | BRIDGE RECT 3P 1.4KV 27A FO-B | 1.04 V @ 15 A | 40 µA @ 1400 V | FO-B | 45 - Immediate | $15.15 | View Details |
![]() | ![]() | VUO62-14NO7 | BRIDGE RECT 3P 1.4KV 63A PWS-D | 1.8 V @ 150 A | 300 µA @ 1400 V | PWS-D | 11 - Immediate | $33.37 | View Details |
![]() | ![]() | VBO36-14NO8 | BRIDGE RECT 3P 1.4KV 18A FO-B | 1.7 V @ 150 A | 300 µA @ 1400 V | FO-B | 0 - Immediate | $7.86 | View Details |
1,600 V 3-Phase Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VUB72-16NOXT | BRIDGE RECT 3P 1.6KV 75A V1A-PAK | 1.1 V @ 25 A | 20 µA @ 1600 V | V1A-PAK | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VUI72-16NOXT | BRIDGE RECT 3P 1.6KV 75A V1A-PAK | 1.1 V @ 25 A | 40 µA @ 1600 V | V1A-PAK | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VUO52-16NO1 | BRIDGE RECT 3P 1.6KV 54A V1-A | 1.13 V @ 20 A | 40 µA @ 1600 V | V1-A | 0 - Immediate | $32.74 | View Details |
1,700 V to 2,000 V 3-Phase Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VBO36-18NO8 | BRIDGE RECT 1P 1.8KV 18A FO-B | 1.14 V @ 30 A | 40 µA @ 1800 V | QC Terminal | 21 - Immediate | $16.21 | View Details |
![]() | ![]() | VUO52-20NO1 | BRIDGE RECT 3PHASE 2KV 54A V1-A | 1.13 V @ 20 A | 40 µA @ 2000 V | V1-A | 24 - Immediate | $40.28 | View Details |
![]() | ![]() | VUO34-18NO1 | BRIDGE RECT 3P 1.8KV 36A V1-A | 1.13 V @ 50 A | 20 µA @ 1800 V | V1-A | 30 - Immediate 192 - Factory Stock | $32.59 | View Details |