GigaMOS™ TrenchT2™ Power MOSFETs
IXYS/Littelfuse power MOSFET solutions for low voltage, high current power conversion systems
IXYS/Littelfuse has expanded its GigaMOS product family with the GigaMOS TrenchT2 Standard and HiPerFET™ Power MOSFETs. These devices are offered with drain-to-source voltage ratings from 40 V to 170 V and provide high current capabilities of up to 600 A (Tc @ 25°C). The combined high current ratings of these MOSFETs and available compact package options provide designers with the ability to control more power within a smaller footprint. These devices also promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. This results in a reduction in part count as well as the number of required drive components, thus improving overall system simplicity, reliability, and cost.
- High current capability (up to 600 A)
- Low Rds(on) and gate charge (Qg)
- Incorporates IXYS HiPerFET technology for fast power switching performance
- Avalanche capabilities
GigaMOS TrenchT2 Power MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | IXFK240N15T2 | MOSFET N-CH 150V 240A TO264AA | 0 - Immediate | $16.97 | View Details |
![]() | ![]() | IXFK320N17T2 | MOSFET N-CH 170V 320A TO264AA | 428 - Immediate | $23.27 | View Details |
![]() | ![]() | IXFK360N15T2 | MOSFET N-CH 150V 360A TO264AA | 0 - Immediate | $23.27 | View Details |
![]() | ![]() | IXFN360N15T2 | MOSFET N-CH 150V 310A SOT227B | 0 - Immediate | $36.39 | View Details |
![]() | ![]() | IXFN320N17T2 | MOSFET N-CH 170V 260A SOT227B | 0 - Immediate | $25.79 | View Details |
![]() | ![]() | IXFN520N075T2 | MOSFET N-CH 75V 480A SOT227B | 1048 - Immediate | $27.10 | View Details |
![]() | ![]() | IXFX320N17T2 | MOSFET N-CH 170V 320A PLUS247-3 | 242 - Immediate | $23.17 | View Details |
![]() | ![]() | IXFX360N15T2 | MOSFET N-CH 150V 360A PLUS247-3 | 692 - Immediate | $23.17 | View Details |