IT6100B Programmable DC Power Supply
ITECH's IT6100B series (86 W to 1200 W) is a high-speed and high-precision programmable DC power supply
ITECH's high-speed and high-precision programmable DC power supply has ultra-high voltage rise time, fast full load up to 500 µs, and resolution up to 0.1 mV/0.01 mA. The latest output waveform priority mode can make the voltage or current rising waveform at high speed and no overshoot, widely used in power modules and other high-precision test occasions. The IT6100B has a built-in standard USB/RS232/communication interface. The panel supports list programming, which can provide multi-purpose solutions according to the user's design and testing needs and is easy to use.
- Output linear adjustment, high-speed reliability, and low noise
- High accuracy and resolution
- High voltage rising edge
- Built-in 5½ digital voltmeter and Ohmmeter
- Memory capacity: 100 groups
- List mode
- Timer function (0.01 S to 60,000 S)
- Remote sense interface to compensate line voltage
- Built-in RS232/USB interface and support SCPI protocol
- Aerospace power module testing
- Circuit board testing
- Medical equipment testing
- Electronic rectifier testing
IT6100B Programmable DC Power Supply
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IT6133B | 60V/2.5A/150W DC PWS LINEAR ADJU | 1 - Immediate | $872.56 | View Details |
![]() | ![]() | IT6122B | 32V/96W DC PWS DIGITAL OHMMETER | 2 - Immediate | $802.21 | View Details |