XTSC Series Extreme Temperature Silicon Capacitors

Extreme temperature silicon capacitors can be used in applications with extreme operating temperature range up to 250°C

XTSC Series Extreme Temperature Silicon CapacitorsIPDiA's extreme temperature silicon capacitors are appropriate for applications requiring performance in extreme operating temperature ranges (up to 250°C). The XTSC's industry-leading performance offers 1 µF capacitance in a 1206 package with a TC < 1.5% over the full -55°C to +250°C temperature range. This technology also offers negligible aging and a stable insulation resistance, even at very high temperature, as well as a stable capacitor value over the full operating range. IPDiA Silicon Caps offer similar density to X7R-based capacitors with the performance of COG/NP0-based capacitors. This technology also offers high reliability, up to 10 times better than alternative capacitor technologies such as tantalum or MLCC, and eliminates cracking phenomena. This silicon-based technology is RoHS compliant and compatible with lead-free reflow soldering processes.

Features
  • Ultra-high temperature up to 250°C:
    • Temperature coefficient: < 2% (-55°C to +250°C)
    • Voltage < 0.1%/V
    • Negligible capacitance loss through aging
  • Unique high capacitance in EIA/1206 package size, up to 1 µF
  • High reliability (FIT < 0.017 parts / billion hours)
  • Low leakage current down to 100 pA
  • Low ESL and ESR
  • Suitable for lead-free reflow soldering
Applications
  • High-temperature applications, such as military, aerospace, automotive and downhole industries
  • High reliability applications
  • Replacement of X8R and C0G dielectrics
  • Decoupling / filtering / charge pumps (i.e. pressure sensor and motor management)
  • Downsizing

XTSC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP SILICON 0.047UF 15% 11V 0402935133424547CAP SILICON 0.047UF 15% 11V 0402596 - Immediate$3.00View Details
Published: 2013-07-02