IIM-42652 Accelerometer
TDK Invensense's IIM-42652 combines a three-axis gyroscope and a three-axis accelerometer in a small 14-pin LGA package
TDK Invensense's IIM-42652 accelerometer is a six-axis SmartIndustrial™ motion tracking device that supports an extended operating temperature range of -40°C to +105°C. The IIM-42652 combines a three-axis gyroscope and a three-axis accelerometer in a small 2.5 mm x 3.0 mm x 0.91 mm (14-pin LGA) package. It also features a 2 Kbyte FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode.
- Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes) with programmable full-scale range of from ±15.625 to ±2,000 degrees/sec
- Digital-output temperature sensor
- Operating temperature range: -40°C to +105°C
- Supports SPI and I2C
- Digital-output X-, Y-, and Z-axis accel with programmable FSR of ±2 g, ±4 g, ±8 g, and ±16 g
- 20,000 g shock tolerant
- MEMS structure hermetically sealed and bonded at wafer level
- Navigation
- Orientation measurements
- Tilt sensing
- Platform stabilization
- Robotics
IIM-42652 Accelerometer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IIM-42652 | COMPACT, LOW POWER 6-AXIS INDUST | 0 - Immediate | $3.46 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-42652 | EVAL BOARD FOR IIM-42652 | 0 - Immediate | $92.65 | View Details |
![]() | ![]() | EV_IIM-42652 | EVAL BOARD FOR IIM-42652 | 11 - Immediate | $46.72 | View Details |