ICM-42688-P MEMS MotionTracking™ Device

TDK InvenSense's ICM-42688-P 6-axis MEMS motion tracking device supports highly accurate external clock input

Image of TDK InvenSense's ICM-42688-P MEMS MotionTracking DeviceTDK InvenSense's ICM-42688-P is a 6-axis MEMS MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. It has a configurable host interface that supports I3CSM, I2C, and SPI serial communication, features a 2 kB FIFO, and two programmable interrupts with ultra-low-power wake-on-motion support to minimize system power consumption. ICM-42688-P supports highly accurate external clock input that helps to reduce system-level sensitivity error, improve orientation measurement from gyroscope data, reduce ODR sensitivity to temperature, and device to device variation. The device includes an industry first 20-bits data format support in FIFO for high-data resolution. This FIFO format encapsulates 19-bits of gyroscope data and 18-bits of accelerometer data.

Features
  • Gyroscope noise: 2.8 Mdps/√Hz and accelerometer noise: 70 µg/√Hz
    • Low-noise mode 6-axis current consumption of 0.88 mA
  • User-selectable gyro full-scale range (dps): ±15.6/±31.2/±62.5/±125/±250/±500/±1000/±2000
  • User-selectable accelerometer full-scale range (g): ±2/±4/±8/±16
  • User-programmable digital filters for gyro, accel, and temp sensor
  • APEX motion functions:
    • Pedometer, tilt detection, tap detection
    • Wake on motion, raise to wake/sleep, significant motion detection
  • Host interface: 12.5 MHz I3C, 1 MHz I2C, 24 MHz SPI
Applications
  • AR/VR controllers
  • Head-mounted displays
  • Wearables
  • Sports
  • Robotics
  • IoT applications

ICM-42688-P MEMS MotionTracking™ Device

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOTION SENSORICM-42688-PMOTION SENSOR0 - Immediate$3.49View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ICM-42688-PDK-42688-PEVAL BOARD FOR ICM-42688-P21 - Immediate$95.15View Details
Published: 2020-05-05