ISL95338 Bidirectional Buck-Boost Voltage Regulator
Renesas offers the ISL95338 bidirectional buck-boost voltage regulator with advanced R3™ technology
Renesas' ISL95338 is a bidirectional, buck-boost voltage regulator, which provides buck-boost voltage regulation and protection features. Renesas' advanced R3™ technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions.
The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, etc.) and safely converts it to a regulated voltage up to 24 V. The ISL95338 can also convert a wide range DC power source connected at its output (system side) to a regulated voltage to its input (ADP side). This bidirectional buck-boost regulation feature makes its application very flexible.
The ISL95338 includes various system operation functionalities such as Forward mode enable, Reverse mode enable, programmable soft-start time, adjustable VOUT, in both forward and reverse directions. The protection functionalities include OCP, OVP, UVP, and OTP.
The ISL95338 has serial communication via SMBus/I2C which allows programming of many critical parameters to deliver a customized solution. These programming parameters include, but are not limited to: output current limit, input current limit, and output voltage setting.
| Features | ||
Applications
|
|
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL95338EVAL1Z | EVAL BOARD FOR ISL95338 | 15 - Immediate | $135.86 | View Details |
ISL95338 Bidirectional Buck-Boost Voltage Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL95338HRTZ-T7A | IC REG BUCK BOOST ADJ 32QFN | 1737 - Immediate | $6.75 | View Details |