ISL8272M Power Module
Renesas' ISL8272M is a 50 A step-down PMBus compliant digital power module
Renesas' ISL8272M is a 50 A step-down PMBus compliant digital power module. Integrated in the module is a high performance digital PWM controller, dual-phase power MOSFETs, inductors and the passives. This high efficiency power module is capable of delivering 50 A without the need for airflow and heatsink. The ISL8272M can be placed in a current sharing configuration with up to 4 modules in parallel to deliver 200 A continuous current.
The ISL8272M operates with the ChargeMode™ control architecture, which responds to a transient load within a single switching cycle. The ISL8272M comes with operating in a pin strap mode; output voltage, switching frequency, device SMBus address, input UVLO, soft-start/stop and current sharing can be programmed through external resistors. More configurations such as fault limits, fault response, margining and sequencing can be easily programmed via the PMBus interface. PMBus can be used to monitor voltages, currents, temperatures and fault status.
The ISL8272M is supported by the PowerNavigator™ software, a graphical user interface (GUI) that can be used to configure modules to a desired solution.
It is built in a compact (18 mm x 23 mm x 7.5 mm) and low-profile over-molded HDA package, suitable for automated assembly by standard surface mount equipment.
Features and Benefits
- Complete digital switch mode power supply
- Wide input voltage range: 4.5 V to 14 V
- Programmable output voltage range: 0.6 V to 5 V
- PMBus compliant communication interface
- Monitor of VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, power-good, and faults
- Programmable VOUT, margining, UV/OV, UC/OC, UT/OT, soft-start/stop, sequencing, and external synchronization
- Fast response ChargeMode control architecture
- Multiphase current sharing with up to 4 modules
- ±1.0% VOUT accuracy over line, load and temperature
- Internal nonvolatile memory and fault logging
- Thermally enhanced HDA package
Applications
- Server, telecom, storage and datacom
- Industrial/ATE and networking equipment
- General purpose power for ASIC, FPGA, DSP and memory
DC to DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ISL8272MAIRZ | DC DC CONVERTER 0.6-5V | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISL8272MEVAL1Z | EVAL BOARD FOR ISL8272M | 1 Non-Isolated Output | - | 0 - Immediate | See Page for Pricing | View Details |