ISL8215M Single-Channel DC-to-DC Step Down Power Module

Renesas' ISL8215M 15 A 42 V single-channel high efficiency DC-to-DC step-down power module

Image of Renesas' ISL8215M Single Channel DC to DC Step Down Power Module Renesas' ISL8215M power module is a single-channel synchronous step-down complete power supply capable of delivering up to 15 A of continuous current. Operating from a single 7 V to 42 V wide input power rail and integrating the controller, power inductor, and MOSFETs, the ISL8215M is optimized for space constrained and battery operated applications.

With high efficiency, including a selectable light load mode, and low thermal resistance, the ISL8215M permits full power operations without any heatsink over most conditions. It also provides fast transient response and excellent loop stability while a 40 ns typical minimum on-time allows single step low duty cycle down conversions to point-of-load voltages.

Offered in a compact RoHS compliant thermally enhanced 13 mm x 19 mm x 5.3 mm HDA package, the ISL8215M only requires a few external components to operate with its pin strapping configuration technology and provides high power density solution in a reduced footprint.

Features
  • 15 A single-channel complete power supply
  • Integrates controller, MOSFETs, and inductor
  • 7 V to 42 V wide input voltage range
  • Adjustable output voltage
  • 0.6 V to 12 V wide output voltage range
  • 40 ns on-time low duty cycle conversion capable
  • ±1.5% accuracy over line, load, and temperature
  • Up to 96.5% efficiency
  • 300 kHz to 2 MHz adjustable PWM operations
  • External synchronization up to 1 MHz
  • Selectable light-load PSM/DEM efficiency mode
  • Enable pin and power-good flag
  • Programmable soft-start or voltage tracking
  • Complete protection
  • UVLO, programmable overcurrent, overvoltage, and overtemperature
  • Prebias output start-up
  • 19 mm x 13 mm x 5.3 mm HDA package
Applications
  • Industrial and medical equipment
  • Aftermarket automotive
  • Telecom and Datacom equipment
Published: 2017-10-12