ISL8204M Power Conversion Modules
Renesas' 4 A DC/DC power supplies complete and ready for market
Renesas' ISL8204M is a series of power modules that are pin compatible to the ISL8201M. These high power DC/DC modules are simple and easy to use, making them ideal for a wide variety of applications. Additionally, the ISL8204M series lowers design and manufacturing risks while dramatically improving time to market.
The simplicity is in the family's "off-the-shelf" ease of use and unassisted implementation. The ISL8204M only requires bulk input and output capacitors and one resistor to program the output voltage, creating a complete high current power design that is ready for market.
This family of buck converters is packaged in a thermally enhanced compact (15mm x 15mm) over-molded QFN package that operates without a heat sink even at full load and overtemperature states. The package supports simple, reliable, and automated assembly, using standard surface-mount equipment. Additionally, the lack of a required heat dissipation layer provides easy access to all pins, and the limited number of the external components reduces the PCB to a component layer and a simple ground layer.
- Complete switch mode power supply in one package
- 4 A with, 6.6 A peak
- Single resistor sets VOUT +0.6 V up to +6 V at ±1%
- Up to 95% efficiency
- Overcurrent protection
- Internal soft start with pre-bias output startup RoHS Compliant
- Wide input voltage range from 1 VDC to 20 VDC
- Fast transient response
- Servers
- Telecom and datacom applications
- Industrial equipment
- Point of load regulation
- General purpose step-down DC/DC
ISL8204M Power Conversion Modules
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISL8204MIRZ | DC DC CONVERTER 0.6-6V | 1V | 20V | 0 - Immediate | See Page for Pricing | View Details |