Automotive and Industrial eMMC (3D TLC)

Insignis' eMMC is an ideal universal storage solution for many electronic devices

Image of Insignis' Automotive and Industrial eMMC (3D TLC)Insignis delivers their eMMC as JEDEC eMMC 5.1 standard drop-in replacements. It is an ideal universal storage solution for many electronic devices, including smartphones, tablets, PDAs, eBook readers, digital cameras, recorders, MP3 and MP4 players, electronic learning products, digital TVs, and set-top boxes. eMMC encloses the 3D-64Layers NAND and eMMC controller inside as one JEDEC standard 153-ball FBGA (TFBGA) package. The eMMC controller directly manages NAND Flash, including ECC, wear-leveling, IOPS optimization, and read sensing.

Features
  • Premium quality due to Insignis’ proprietary extended test flow which guarantees operation at elevated junction temperatures
  • JEDEC standard drop-in replacement part
  • AECQ-100 testing and certification
  • RoHS compliant
  • Compliant with eMMC Specification Ver. 4.3, 4.4, 4.41, 4.5, 4.51, 5.0, and 5.1
    • Device can be converted to eMMC 4.3, 4.41 (Shows 4.4), 4.51 (Shows 4.5), and 5.0 via initializing
  • Available in capacities ranging from 8 GB to 64 GB
  • Available in p-SLC mode
  • Operating temperature range:
    • Industrial (IT): -40°C to +85°C
    • Automotive (AT): -40°C to +105°C
  • Enhanced device lifetime
  • Error-free memory access
    • Internal error correction code (ECC) to protect data communication
    • Internal enhanced data management algorithm
    • Solid protection of sudden power failure safe-update operations for data content
  • Security
    • Supports secure bad block erase commands
    • Enhanced write protection with permanent and partial protection options
  • Supports field firmware update (FFU)
  • Supports pre-EOL information
  • Supports power-off notification
  • Supports secure write protection
  • Supports HS400
Applications
  • Industrial
    • Factory automation
    • Gaming machines
    • Embedded control boards
    • Industrial PCs
    • Medical
    • Printing
  • Telecom/networking
    • Cellular antennas
    • Routers and switches
    • Network storage
  • Communication/monitoring
    • Remote/field monitoring equipment
    • Access control/security
    • Cameras
    • Metering
  • Automotive/transportation
    • Aviation
    • Rail
    • Marine
    • Driver information systems
    • Infotainment

Automotive and Industrial eMMC 3D TLC

ImageManufacturer Part NumberDescriptionMemory SizeMemory OrganizationTechnologyAvailable QuantityPriceView Details
IC FLASH 128GBIT EMMC 153FBGANSEC53T016-ITIC FLASH 128GBIT EMMC 153FBGA128Gbit16G x 8FLASH - NAND (TLC)1357 - Immediate$49.86View Details
IC FLASH 256GBIT EMMC 153FBGANSEC53T032-ITIC FLASH 256GBIT EMMC 153FBGA256Gbit32G x 8FLASH - NAND (TLC)0 - ImmediateSee Page for PricingView Details
Published: 2023-06-16