IVS-362 Analog Radar Module
InnoSenT's mid-range radar sensor is designed for escalator control with detection of moving and stationary objects
InnoSenT's IVS-362 operates in the 24 GHz ISM band and was developed for classic industrial radar applications, especially as a motion sensor for escalators.
It is a K-band transceiver with two antennas. The split of the transmitting and receiving path enables maximum gain. For signal intensification, it also comes with an IF pre-amplifier. Its bandwidth is limited to lower the noise performance.
The IVS-362 detects moving and stationary objects in a mid-range coverage area. It has detection range up to 30 meters. It provides information about speed, distance, and movement direction. The IVS-362 comes as VCO to allow frequency modulation and supports FSK and FMCW modules. The VCO transceiver is centered at 24 GHz.
The IVS-362 is the FMCW version of the IPS-354, which is a CW radar module and only detects moving objects. The same outline dimensions and identical antenna pattern make this product perfect for upgrading existing systems.
- 24 GHz ISM band
- K band VCO transceiver
- VCO transceiver centered at 24 GHz
- Analog radar
- Split transmit and receive path for maximum gain
- IF pre-amplifier
- Bandwidth limited for lowest noise performance
- Stereo (dual-channel) operation
- FMCW/FSK radar module
- Motion detection
- Velocity measurement
- Direction detection
- Distance detection
- Detection of moving and stationary objects
- Mid-range detection area
- Motion detectors
- Door openers
- Industrial device controls
- Building automation and technology
- Escalator control
- Trigger for technical products or devices
- Radar-based speed measurement
- Industrial automation
IVS-362 Analog Radar Module
| Image | Manufacturer Part Number | Description | Coverage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 80.00000368 | IVS-362 RADAR MODULE | - | 371 - Immediate | $54.64 | View Details |