OPTIGA™ TPM SLB9672 and TPM SLB9673 RPI Eval Boards
Infineon's plug-and-play evaluation boards with a simplified setup on Raspberry OS
For a quick and easy way to set up future-proof TPM 2.0 for Raspberry Pi, Infineon offers the OPTIGA™ TPM SLB 9672 and OPTIGA TPM SLB 9673 RPI evaluation boards.
These boards come as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards.
To enable easy evaluation and integration of the boards, Infineon also provides the OPTIGA TPM Explorer, a GUI-based software tool that allows designers to check out the OPTIGA TPM features and use cases without deeper knowledge of the product. In addition, ready-to-use code examples can be downloaded from GitHub.
- OPTIGA TPM SLB 9672VU2.0
- Serial peripheral interface (SPI)
- Conforms with the Raspberry Pi HAT standard
- OPTIGA TPM SLB 9673XU2.0
- I2C communication bus interface
- Standard Raspberry Pi HAT header, compatible with Raspberry Pi 40-pin header
- Standard Raspberry Pi HAT, compatible with Raspberry Pi 40-pin header
- 3 V or 1.8 V power supply
- Reset input from the Raspberry Pi board
- Networking equipment
- Medical devices
- Programmable logic controllers (PLCs)
- Industrial control and automation
- Surveillance cameras
- Smart buildings
- Servers (OPTIGA TPM SLB9672 RPI Eval)
OPTIGA TPM SLB9672 and TPM SLB9673 RPI Eval Boards
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPM9672FW1610RPIEBTOBO1 | OPTIGA TPM SLB 9672 RPI EVALUATI | SLB 9672 | 0 - Immediate | $38.87 | View Details |
![]() | ![]() | TPM9673FW2610RPIEBTOBO1 | OPTIGA TPM 9673 RPI EVAL | SLB 9673 | 0 - Immediate | $38.87 | View Details |