MOTIX™ BLDC Motor Control Evaluation Board

Infineon's evaluation board provides a rapid evaluation and prototyping solution

Image of Infineon MOTIX™ BLDC Motor Control Evaluation BoardInfineon's MOTIX™ evaluation board provides a rapid evaluation and prototyping solution using the TLE9563-3QX BLDC Motor Control IC. The BLDCSHIELDTLE956XTOBO1 offers a unique two-in-one solution as it can be connected to the computer via a uIO-stick to evaluate features using the ConfigWizard GUI within the Infineon Toolbox or with an Arduino Shield interface for rapid prototyping.

Features
  • Operating voltage range 5.5 V to 28 V with 5 V compatible logic input
  • Integrated reverse polarity protection with onboard EMC filter
  • Three integrated half-bridge MOSFETs (2-in-1 MOSFET package)
  • 5 mΩ low-side current sense
  • High-power RGB LED driven by integrated high-side switches
  • Onboard back-EMF detection circuit and connector for HALL sensor
  • Arduino example codes available
Applications
  • Pumps
  • Fans
  • Sunroof modules
  • Transfer cases

MOTIX™ BLDC Motor Control Evaluation Board

ImageManufacturer Part NumberDescriptionPlatformTypeFunctionAvailable QuantityPriceView Details
BLDC SHIELD_TLE956XBLDCSHIELDTLE956XTOBO1BLDC SHIELD_TLE956XArduinoPower ManagementMotor Controller/Driver1 - Immediate$44.68View Details

TLE956X ICs

ImageManufacturer Part NumberDescriptionInterfaceAvailable QuantityPriceView Details
BLDC_DRIVER_IC PG-VQFN-48TLE95633QXV33XUMA1BLDC_DRIVER_IC PG-VQFN-48CAN, SPI0 - ImmediateSee Page for PricingView Details
BLDC_DRIVER_ICTLE95633QXJXUMA1BLDC_DRIVER_ICCAN, SPI0 - ImmediateSee Page for PricingView Details
Published: 2023-02-01