High Performance Voltage Regulators
High Performance Voltage Regulator Family Increase Power Efficiency & Application Robustness
Infineon launches two new voltage regulator families targeting automotive applications. New products offer wide input voltage range (2.75 V to 40 V) and very low quiescent 5 µA - 40 µA (e.g. for systems connected permanently to battery). Its new loop concept combines fast regulation and very good stability requiring only one small ceramic output capacitor of 1 µF.
The OPTIREG™ Linear TLS805x and TLS810x devices are optimized for very low quiescent current operation down to 5 µA.
The OPTIREG™ Linear TLS820xx and TLS850xx offer a very low dropout voltage of only 80 mV and an extended input operating range down to 3 V .
Both families are designed to be operational in harsh automotive environment and implement automotive specific feature sets. To improve further stability and robustness products were designed and tested with LV124 requirements flow, which is unique and helps to improve quality in the field and minimize design effort and cost. Both families are suitable for all battery connected automotive applications and are able to withstand cranking and load dump conditions. With output current options ranging from 50 mA up to 500 mA these products have best in class quiescent current performance making them suitable for body applications ranging from body control modules, HVAC to access control and lighting to supply microcontrollers and transceivers.
Family Overview

TLS805/TLS810
- 50 mA / 100 mA
- Lowest quiescent current
- Enable & Reset
- DSO8-EP & TSON-10
TLS820/TLS850
- 200 mA / 500 mA
- Lowest dropout voltage
- Enable, Reset & Watchdog
- SSOP-14, TO-252 & TO263
Details
Key Features
- Extended input range
- Ultra-low quiescent current
- Excellent line transient
Key Benefits
- Suitablre for very low cranking (start and stop)
- Energy effivcienvcy: Save battery resources for ECUs in stand-by mode
- Designed for harsh automotive environment
High Performance Voltage Regulators
| Image | Manufacturer Part Number | Description | Output Type | Number of Regulators | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLS805B1SJVXUMA1 | IC REG LINEAR POS ADJ 50MA 8DSO | Adjustable | 1 | 14808 - Immediate | $1.08 | View Details |
![]() | ![]() | TLS810A1LDV50XUMA1 | IC REG LIN 5V 100MA PG-TSON-10 | Fixed | 1 | 14306 - Immediate | $1.05 | View Details |
![]() | ![]() | TLS810B1EJV33XUMA1 | IC REG LINEAR 3.3V 100MA 8DSO | Fixed | 1 | 1441 - Immediate | $1.13 | View Details |
![]() | ![]() | TLS810B1EJV50XUMA1 | IC REG LINEAR 5V 100MA 8DSO | Fixed | 1 | 1560 - Immediate | $1.13 | View Details |
![]() | ![]() | TLS810B1LDV33XUMA1 | IC REG LIN 3.3V 100MA PG-TSON-10 | Fixed | 1 | 8046 - Immediate | $1.16 | View Details |
![]() | ![]() | TLS810B1LDV50XUMA1 | IC REG LIN 5V 100MA PG-TSON-10 | Fixed | 1 | 10927 - Immediate | $1.16 | View Details |
![]() | ![]() | TLS810D1EJV33XUMA1 | IC REG LINEAR 3.3V 100MA 8DSO | Fixed | 1 | 3566 - Immediate | $1.18 | View Details |
![]() | ![]() | TLS810D1EJV50XUMA1 | IC REG LINEAR 5V 100MA 8DSO | Fixed | 1 | 2290 - Immediate | $1.18 | View Details |
![]() | ![]() | TLS810D1LDV33XUMA1 | IC REG LIN 3.3V 100MA TSON-102 | Fixed | 1 | 4356 - Immediate | $1.21 | View Details |
![]() | ![]() | TLS820D0ELV50XUMA1 | IC REG LIN 5V 200MA PG-SSOP-14-5 | Fixed | 1 | 2318 - Immediate | $2.05 | View Details |
![]() | ![]() | TLS850B0TBV33ATMA1 | IC REG LINEAR 3.3V PG-TO263-5-1 | Fixed | 1 | 1703 - Immediate | $1.94 | View Details |
![]() | ![]() | TLS850B0TBV50ATMA1 | IC REG LIN 5V 500MA PG-TO263-5-1 | Fixed | 1 | 3861 - Immediate | $1.94 | View Details |
![]() | ![]() | TLS850B0TEV33ATMA1 | IC REG LIN 3.3V 500MA PG-TO252-5 | Fixed | 1 | 4086 - Immediate | $1.19 | View Details |
![]() | ![]() | TLS850B0TEV50ATMA1 | IC REG LIN 5V 500MA PG-TO252-5 | Fixed | 1 | 7251 - Immediate | $1.19 | View Details |
![]() | ![]() | TLS850D0TEV50ATMA1 | IC REG LIN 5V 500MA PG-TO252-5 | Fixed | 1 | 1946 - Immediate | $2.56 | View Details |