BTN9960LV MOTIX™ (NovalithIC™) Family

Infineon’s BTN9960LV is ISO2626-ready and provides a cost-optimized solution for protected high-current PWM motor drives

Image of Infineon's BTN9960LV MOTIX™ (NovalithIC™) FamilyInfineon’s MOTIXTM BTN9960LV is comprised of three separate chips housed in one package: one P-channel high-side MOSFET and one N-channel low-side MOSFET together with a driver IC, forming an integrated high current half-bridge for motor applications. The P-channel high-side eliminates the need for a charge pump, thereby minimizing EMI. The integrated driver IC makes interfacing to a microcontroller easy, featuring logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation, and protection against overtemperature, undervoltage, overcurrent, and short circuit. The BTN9960LV is ISO2626-ready and provides a cost-optimized solution for protected high current PWM motor drives with very low board space consumption.

Features
  • Supply voltage range 8 V to 18 V (max. 40 V)
  • Path resistance of typ. 9.7 mΩ @ +25°C (max. 18.1 mΩ @ +150°C)
  • Low quiescent current of max. 3.3 μA @ +85°C
  • Protection features: overcurrent, undervoltage, and overtemperature
  • Overcurrent detection level of 35 A min.
  • 8 selectable switching slew rates for optimized EME
  • Status flag diagnosis with feedback of current sense, temperature, and slew rate
  • AEC-Q100/Q006 Qualified (Grade 1)
  • Integration of high-power PMOS, NMOS, and driver IC minimizes design and manufacturing effort
  • Less PCB area and BOM compared to discrete solution
  • Higher system reliability due to integrated diagnosis, current sense, and protection functions
  • Supports half and full bridge (2x) configuration
Applications
  • 12 V automotive motor controls
  • Seat controls
  • Seatbelt pretensions
  • Power liftgate/sliding doors
  • Fuel pumps
  • HVAC control modules

BTN9960LV MOTIX™ (NovalithIC™) Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC_MOTOR_CONTROLBTN9960LVAUMA1DC_MOTOR_CONTROL841 - Immediate$2.73View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL FOR BTN9960DCSHIELDBTN9960LVTOBO1EVAL FOR BTN99603 - Immediate$57.51View Details
Published: 2023-11-15