VersaClock III Timing Devices
Greater flexibility, improved performance with VersaClock III from Renesas
Renesas' VersaClock III devices are programmable clock generators specifically designed for use in high-performance consumer, telecommunications, networking, and data communication applications. They are a more versatile alternative to using multiple crystals and oscillators. Additionally, these programmable timing solutions are critical in reducing board space and maintaining power efficiency where volumes may not allow full custom solutions. Multiple systems, with widely varying requirements, can consolidate to fewer of these programmable devices, improving inventory management.
For greatest possible design flexibility, the Renesas VersaClock III family features four internal PLLs, each individually programmable and able to generate four unique frequencies. In addition, EMI-reducing spread spectrum technology is available on two of the PLLs, ensuring the highest possible signal integrity. For even greater integration, VCXO versions are available to ensure Renesas customers receive compatibility with industry timing standards.
These timing devices also feature an I2C interface, providing programmability during normal operation. The internal EEPROM allows the user to save and restore configurations of the device without having to reprogram it on power up, saving valuable design time and maximizing ROI. Moreover, to give designers even greater options, the new VersaClock devices can generate frequencies from 5kHz to 500MHz and are compatible with many different output types — from single-ended LVCMOS to differential LVDS, LVPECL, and HCSL - to support all timing systems in a single device.
The VersaClock III devices feature lower jitter and clock redundancy with a gltich-free automatic or manual switchover function that allows the use of a secondary clock source to be selected if a clock error occurs during normal operation of the primary source, helping improve timing and device performance.
| Features | ||
|
|
VersaClock III Timing Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5V49EE901NLGI | IC CLOCK GENERATOR 32VFQFPN | 473 - Immediate | $7.42 | View Details |
![]() | ![]() | 5V49EE904NLGI | IC CLOCK GENERATOR 32VFQFPN | 490 - Immediate | $11.43 | View Details |
![]() | ![]() | 5V49EE702NDGI | IC CLOCK GENERATOR 28VFQFPN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 5V49EE502NLGI | IC CLOCK GENERATOR 24QFN | 1311 - Immediate | $13.91 | View Details |
![]() | 5V49EE504NLGI | IC CLOCK GENERATOR 24QFN | 0 - Immediate | See Page for Pricing | View Details |