P9038 and P9025AC Wireless Power Reference Kits
Renesas introduces a turnkey 5 W, Qi-compliant wireless power transmitter and receiver solution
Renesas’ P9038-R-EVK (transmitter) and P9025AC-R-EVK (receiver) reference kits form a turnkey wireless power solution that can be used for immediate prototyping. The easy-to-use reference boards and comprehensive design support collateral eliminate traditional design and support barriers regardless of application volume.
An associated layout module enables direct instantiation on to a system board, while an optimized and fully-tested bill of materials (BOM) takes the guess-work out of component selection. Foreign Object Detection (FOD) tuning is supported via selectable pre-programmed curve settings and technical documentation.
The 5 W, 5 V solution is suitable for a wide range of applications, including PC peripherals, furniture, medical devices, and other portable devices still hindered by traditional contact-based charging bases or cables.
Features and Benefits | ||
|
|
hackster.io - Community platform for Renesas wireless power
Wireless power reference kits - Proven architecture, compact sizes, and a broad portfolio
P9038 Wireless Power Transmitter
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | P9038-RNDGI | IC WIRELESS PWR TX | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P9038-R-EVK | EVAL BOARD FOR P9038 | 0 - Immediate | See Page for Pricing | View Details |
P9025AC Wireless Power Receiver
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | P9025AC-R-EVK | EVAL BOARD FOR P9025AC | 0 - Immediate | See Page for Pricing | View Details |