SMHV Series High-Voltage DC/DC Converters

HVM Technology’s sub miniature single output fully regulated DC/HVDC converters offer high performance and ease of use

Image of HVM Technology's SMHV Series DC/DC ConvertersHVM Technology’s SMHV series is a family of sub-miniature single-output fully regulated DC to high-voltage DC converters supplying up to 10 kV at 1 W in 0.434 cubic inches (0.85” x 0.85” x 0.6”). These ultra-compact converters are ideal for applications requiring small size, high performance, and ease of use.

HVM’s proprietary, ultra-compact resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. The devices operate directly from 5 VDC ± 0.5 VDC input. The output voltage is independent of input power voltage and is proportional to the programming voltage (0 V to 5 V produces 0 to full-scale output) and features excellent linearity. Voltage and current monitor outputs provide the user with operational information for maximum control.

The SMHV series has additional features such as voltage and current monitor outputs, and current limit control input. The SMHV series is very stable over a wide operating temperature range and is available with alternate output voltages.

Features
  • Models up to 10 kV at 1 W
  • Sub miniature case size: 0.85” x 0.85” x 0.6”
  • 5 V operation
  • Adjustable output proportional to 0 V to 5 V programming input
  • Tight output regulation
  • Very low quiescent current
  • Output current limiting
  • Output voltage and current monitors
  • Operating temperature range: -55⁰C to +70⁰C
Applications
  • Mass spectrometers
  • Photomultiplier tubes (PMT)
  • Electrostatic detectors
  • High-voltage biasing
  • Electrostatic chucks
  • Piezo devices
  • HV amplifiers

SMHV Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 500V 1WSMHV0505DC DC CONVERTER 500V 1W13 - Immediate$198.38View Details
DC DC CONVERTER 1000V 1WSMHV0510DC DC CONVERTER 1000V 1W3 - Immediate$204.33View Details
DC DC CONVERTER -1000V 1WSMHV0510NDC DC CONVERTER -1000V 1W8 - Immediate$204.33View Details
DC DC CONVERTER -2000V 1WSMHV0520NDC DC CONVERTER -2000V 1W10 - Immediate$239.96View Details
DC DC CONVERTER 2000V 1WSMHV0520DC DC CONVERTER 2000V 1W17 - Immediate$239.96View Details
DC DC CONVERTER 3000V 1WSMHV0530DC DC CONVERTER 3000V 1W8 - Immediate$263.63View Details
DC DC CONVERTER -3000V 1WSMHV0530NDC DC CONVERTER -3000V 1W9 - Immediate$263.63View Details
DC DC CONVERTER 5000V 1WSMHV0550DC DC CONVERTER 5000V 1W11 - Immediate$291.99View Details
DC DC CONVERTER 10000V 1WSMHV05100DC DC CONVERTER 10000V 1W5 - Immediate$350.86View Details
DC DC CONVERTER 4000V 1WSMHV0540DC DC CONVERTER 4000V 1W10 - Immediate$275.45View Details
DC DC CONVERTER -4000V 1WSMHV0540NDC DC CONVERTER -4000V 1W0 - Immediate$275.45View Details
DC DC CONVERTER -5000V 1WSMHV0550NDC DC CONVERTER -5000V 1W2 - Immediate$291.99View Details
DC DC CONVERTER -10000V 1WSMHV05100NDC DC CONVERTER -10000V 1W0 - Immediate$350.86View Details
DC DC CONVERTER -500V 1WSMHV0505NDC DC CONVERTER -500V 1W11 - Immediate$203.60View Details
DC DC CONVERTER -6000V 1WSMHV0560NDC DC CONVERTER -6000V 1W8 - Immediate$309.68View Details
DC DC CONVERTER 6000V 1WSMHV0560DC DC CONVERTER 6000V 1W25 - Immediate$309.68View Details
DC DC CONVERTER -8000V 1WSMHV0580NDC DC CONVERTER -8000V 1W5 - Immediate$321.45View Details
DC DC CONVERTER 8000V 1WSMHV0580DC DC CONVERTER 8000V 1W7 - Immediate$321.45View Details
Published: 2020-02-27