MICRO SWITCH™ Z Series

Honeywell Sensing and Productivity Solutions MICRO SWITCH™ Z series is designed for applications that require sensing the presence or absence of an object

Image of Honeywell Sensing and Productivity Solutions MICRO SWITCH™ Z SeriesHoneywell Sensing and Productivity Solutions MICRO SWITCH Z series standard subminiature snap-action switches are designed for applications that require sensing the presence or absence of an object. For customers who need a switching solution to meet performance and design expectations, Honeywell's MICRO SWITCH Z series offers product configurations at a great value.

The ZW series, with an IP67 rating, offers watertight features due to its lead wires, as well as a snap-on lever, coil spring, and ENEC rating. They are engineered to be used when a sealed position switch in a cost-effective package is required.

Features
  • Small size and light weight switches lend themselves to numerous potential applications
  • Choice of low energy or power-duty electrical ratings allow the switch to be specified in more types of applications
  • UL/CSA, cUL, ENEC, and CE approvals
  • Broad range of amp ratings (from 0.1 A to 10.1 A)
  • Watertight IP67 sealing available on some listings allows the switch to be used where sealing and presence/absence detection is required

MICRO SWITCH Z Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH SNAP ACT SPDT 100MA 125VZW10F15CD1SWITCH SNAP ACT SPDT 100MA 125V0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACTION SPDT 5A 125VZW50F91AW1-ZSWITCH SNAP ACTION SPDT 5A 125V0 - Immediate$3.66View Details
Published: 2012-06-29