Edge Clips

Heyco’s edge clips can mount on materials between 1 mm to 3 mm in thickness or 3 mm to 6 mm in thickness

Image of Heyco's Edge ClipsHeyco’s edge clips are an ideal solution for applications where adhesive-backed parts cannot withstand the elements or where holes cannot be made for fir-tree/blind-hole solutions because of concerns of moisture/humidity. These edge clips can either mount on materials between 1 mm to 3 mm in thickness or 3 mm to 6 mm in thickness. The steel clip inside the plastic housing provides high retention forces, while the plastic housing offers easy, ergonomic installation. The one-piece design allows for one-handed installation since the cable tie is molded into the edge clip housing instead of two separate pieces.

Features
  • Steel clip provides high panel retention forces while requiring low insertion force
  • Plastic housing ensures easy, ergonomic installation
  • Ideal solution for applications where holes are not available or temperatures are too extreme for adhesive solutions
  • Parallel orientation means the cable tie is parallel to the fixing edge
  • Perpendicular orientation means the cable tie is perpendicular to the fixing edge
  • Edge clip housing is constructed from a nylon 6/6 UV resistant and heat stabilized material and supplied either by itself, with a nylon 6/6 cable tie, or nylon 12 cable tie, making them suitable for multiple applications/environments

Edge Clips

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE TIE HLDR SNGL EDGE MOUNT15200CABLE TIE HLDR SNGL EDGE MOUNT9807 - Immediate$0.31View Details
STANDARD TIE BLACK 50LB 7.87"15202STANDARD TIE BLACK 50LB 7.87"0 - Immediate$0.46View Details
STANDARD TIE BLACK 50LB 7.87"15203STANDARD TIE BLACK 50LB 7.87"12035 - Immediate$0.66View Details
STANDARD TIE BLACK 50LB 7.87"15204STANDARD TIE BLACK 50LB 7.87"2498 - Immediate$0.66View Details
CABLE TIE HLDR SNGL EDGE MOUNT15206CABLE TIE HLDR SNGL EDGE MOUNT1555 - Immediate$0.76View Details
STANDARD TIE BLACK 50LB 7.87"15208STANDARD TIE BLACK 50LB 7.87"920 - Immediate$0.90View Details
STANDARD TIE BLACK 50LB 7.87"15209STANDARD TIE BLACK 50LB 7.87"680 - Immediate$0.90View Details
STANDARD TIE BLACK 50LB 7.87"15210STANDARD TIE BLACK 50LB 7.87"890 - Immediate$0.90View Details
STANDARD TIE BLACK 50LB 7.87"15211STANDARD TIE BLACK 50LB 7.87"873 - Immediate$0.90View Details
Published: 2023-01-06