EVO Cut Cable Tie Cutting Tool
HellermannTyton's cutting tool is designed to safely remove plastic cable ties from all sorts of bundling goods
The EVO Cut is a cutting tool developed by HellermannTyton Germany. It is designed to safely remove HellermannTyton plastic cable ties from various bundling goods. The EVO Cut features a lightweight plastic cover that is easily used with one hand. The tool contains three different nosepieces that can be used and changed depending on the cable tie width and thickness.
Features
- Secure removal of plastic cable ties
- Protects the bundling good
- Suitable for all kinds of bundling goods no matter if they are flexible or rigid
- Lightweight, ergonomic design, easily used with one hand
- Cable tie is cut quickly and easily directly at the cable tie strap
- Plastic cover made out of glass fiber reinforced polyamide
- Includes three easily changed nosepieces to be selected according to the plastic cable tie
- Suitable cable ties width: 2.5 mm to 7.8 mm, thickness: 1.0 mm to 1.8 mm
- Focus on industrial application in the area of cable harness manufacturing
- Automotive
- Aerospace
- General industrial application
- MRO
EVO Cut Cable Tie Cutting Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 110-05005 | EVO CUT CABLE TIE CUTTING TOOL | 20 - Immediate | $217.13 | View Details |