RL Series Transformers
HATCH Lighting's RL series transformers are designed primarily for use with LED MR16 lamps
HATCH Lighting's RL series transformers feature improved dimming quality and support for a high number of lamps per circuit. RL series transformers are suitable for new designs and installations. These transformers are designed primarily for use with LED MR16 lamps. The RL series transformers have been optimized to work with a wide range of 12 VAC LED lamps and are recommended by top lamp manufacturers. RL transformers feature flicker-free dimming down to 2 W for 120 V input and 5 W for 277 V input.
- Improve dimming quality
- Supports a high number of lamps per circuit
- Small form factors
- Flicker-free dimming down to 0%
- LED MR16 lamps
RL Series Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RL12-75ABF | 120V 12V 75W ELE ALUM TRX BF | 0 - Immediate | $11.04 | View Details |
![]() | ![]() | RL12-75A | 75W ELEC 120VAC-11.5VAC CLASS 2 | 318 - Immediate | $14.77 | View Details |
![]() | ![]() | RL12-60M-LED-277 | 60W, 277V, AC LED DRIVER | 206 - Immediate | $16.29 | View Details |
![]() | ![]() | RL12-60M-LED | 60W ELEC 120VAC-12VAC CLASS 2 | 265 - Immediate | $16.72 | View Details |
![]() | ![]() | RL12-15M-LED | 15W, 120V, AC LED DRIVER | 69 - Immediate | $15.64 | View Details |
![]() | ![]() | RL12-60BF-LED | 60W, 120V, BF, AC LED DRIVER | 80 - Immediate | $16.07 | View Details |