M12 Y-Code Circular Connectors
HARTING's connectors are shock- and vibration-proof with a temperature range from -40°C to +85°C
HARTING's M12 hybrid Y-coded product family is based on the implementation of Y-coded inserts designed according to IEC 61076-2-113 standards. Y-coding is a hybrid mating face for M12 connectors, including four contacts for data transmissions and four contacts for power supply.
- Hybrid mating face designed according to IEC 61076-2-113 standards
- Rated voltage: 50 V
- Current carrying capacity
- Four power contacts: 6 A
- Four data contacts: 0.5 A
- Category 5 performance up to 100 Mbit/s
- Small and robust design for IP 65/67 environment
- Push-pull and screw-locking mechanism
- Shock- and vibration-proof
- Temperature range: -40°C to +85°C
- Vision systems
- PLCs
- Sensors
- Distribution boxes
M12 Contacts
| Image | Manufacturer Part Number | Description | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 21011009981 | M12 POWER CONTACT MALE, AWG22-18 | 0.33 ~ 0.82mm² | - | 51 - Immediate | $1.91 | View Details |
![]() | ![]() | 21011009982 | M12 POWER CONTACT MALE, AWG26-23 | 0.13 ~ 0.25mm² | - | 65 - Immediate | $1.91 | View Details |
![]() | ![]() | 21011009983 | M12 POWER CONTACT FEMALE, AWG22- | 0.33 ~ 0.82mm² | - | 60 - Immediate | $2.07 | View Details |
![]() | ![]() | 21011009984 | M12 POWER CONTACT FEMALE, AWG26- | 0.13 ~ 0.25mm² | - | 30 - Immediate | $2.07 | View Details |
M12 Housings
| Image | Manufacturer Part Number | Description | Type | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 21038611805 | M12 Y-CODE 8PIN, MALE, SHIELDED, | For Male Pins | 8 | 2 - Immediate | $34.95 | View Details |
![]() | ![]() | 21038611825 | M12 Y-CODE 8PIN, MALE, SHIELDED, | For Male Pins | 8 | 20 - Immediate | $34.95 | View Details |
![]() | ![]() | 21038612805 | M12 Y-CODE 8PIN, FEMALE, SHIELDE | For Female Sockets | 8 | 4 - Immediate | $35.32 | View Details |
![]() | ![]() | 21038612825 | M12 Y-CODE 8PIN, FEMALE, SHIELDE | For Female Sockets | 8 | 5 - Immediate | $35.32 | View Details |
![]() | ![]() | 21038611814 | M12 Y-CODE 8PIN, MALE, SHIELDED, | For Male Pins | 8 | 3 - Immediate | $39.03 | View Details |
![]() | ![]() | 21038611830 | M12 Y-CODE PUSHPULL 8PIN, MALE, | For Male Pins | 8 | 5 - Immediate | $39.03 | View Details |
![]() | ![]() | 21038612844 | M12 Y-CODE 8PIN, FEMALE, SHIELDE | For Female Sockets | 8 | 16 - Immediate | $39.40 | View Details |