Synchronous Burst SRAMs

GSI Technology’s SRAMs are available in a variety of densities, packages, and design options

Image of GSI Technology Synchronous Burst SRAMsGSI SyncBurst™ SRAMs have been the workhorses for midrange data acquisition designs for over 15 years and are available in a huge assortment of densities, packages, and design options. These SRAMs also come with a long-term memory IC support plan.

SyncBurst SRAMs provide a "burst" of two to four words in response to a single clock signal. SyncBurst SRAMs are used in networking, industrial, automotive, and medical imaging applications where a mid-range performance point (typically a 333 MHz to 166 MHz clock rate) is required.

Features
  • FT pin for user-configurable flow-through or pipeline operation
  • Dual cycle deselect (DCD) operation
  • 2.5 V or 3.3 V ±10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for linear or interleaved burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to interleaved pipeline mode
  • Byte write (BW) and/or global write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • RoHS compliant 100-lead TQFP and 119- and 165-bump BGA packages

Applications

  • Networking
  • Automotive
  • Medical imaging

250 MHz SRAMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SRAM 4MBIT PARALLEL 100TQFPGS84036CGT-250IIC SRAM 4MBIT PARALLEL 100TQFP0 - Immediate$8.05View Details
IC SRAM 4MBIT PARALLEL 100TQFPGS84018CGT-250IIC SRAM 4MBIT PARALLEL 100TQFP0 - Immediate$8.05View Details
IC SRAM 288MBIT PAR 119FPBGAGS8256418GB-250IIC SRAM 288MBIT PAR 119FPBGA0 - Immediate$405.52View Details
IC SRAM 9MBIT PARALLEL 100TQFPGS88036CGT-250IVIC SRAM 9MBIT PARALLEL 100TQFP0 - Immediate$24.65View Details

300 MHz SRAMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SRAM 72MBIT PARALLEL 100TQFPGS864036GT-300IIC SRAM 72MBIT PARALLEL 100TQFP0 - Immediate$140.85View Details
IC SRAM 9MBIT PARALLEL 100TQFPGS88036CGT-300IIC SRAM 9MBIT PARALLEL 100TQFP0 - Immediate$20.31View Details
IC SRAM 72MBIT PARALLEL 100TQFPGS864018GT-300IIC SRAM 72MBIT PARALLEL 100TQFP68 - Immediate$156.32View Details
IC SRAM 72MBIT PARALLEL 119FPBGAGS864236GB-300IIC SRAM 72MBIT PARALLEL 119FPBGA60 - Immediate$158.80View Details

400 MHz SRAMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SRAM 288MBIT PAR 119FPBGAGS8256418GB-400IIC SRAM 288MBIT PAR 119FPBGA0 - Immediate$483.13View Details
IC SRAM 288MBIT PAR 119FPBGAGS8256436GB-400IIC SRAM 288MBIT PAR 119FPBGA0 - Immediate$483.13View Details
IC SRAM 288MBIT PAR 165FPBGAGS8256418GD-400IIC SRAM 288MBIT PAR 165FPBGA0 - Immediate$483.13View Details
IC SRAM 288MBIT PAR 165FPBGAGS8256436GD-400IIC SRAM 288MBIT PAR 165FPBGA0 - Immediate$483.13View Details
Published: 2020-10-23