TNC and BNC IP67/68/69K Rated Cable Assemblies
GCT's Nautilus series of RF cable assemblies include TNC and BNC assemblies with stainless-steel and isolated options
GCT's high-performance assemblies feature a choice of IPEX MHF1 or MMCX connectors at the comms module/PCB mating end. The TNC series is available with a nickel-plated brass body as standard in front- and rear-mount varieties with the option of standard and reverse polarity. An IP69K-rated rear-mount, standard polarity stainless-steel version is also available and is ideal for harsh environments. Additionally, the TNC series features an isolated version with rear-mounting and standard polarity.
- Rated to IP67/68 or 69K
- TNC and BNC versions
- IPEX MHF1 and MMCX module/PCB end options
- Isolated TNC version available
- Standard lengths of 50 mm, 100 mm, 150 mm, and 200 mm
- Various cable types for frequency and flexibility options
- Impedance rating of 50 Ω
- Frequency range: DC to 6 GHz
- Temperature range: -40°C to +85°C
- Protective caps available
- Antennas
- Industrial
- Military
- Mining
- Ag-tech
- Food and beverage production
MHF-1 to BNC Assemblies
| Image | Manufacturer Part Number | Description | 2nd Contact Gender | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CABLE 272 RF-0100-A-1 | COAX CBL MHF1 TO BNC 3.9" | Female | 0 - Immediate | $8.40 | View Details |
![]() | ![]() | CABLE 272 RF-0150-A-1 | COAX CBL MHF1 TO BNC 5.9" | Female | 0 - Immediate | $8.72 | View Details |
![]() | ![]() | CABLE 272 RF-0050-A-1 | COAX CBL MHF1 TO BNC 1.9" | Female | 0 - Immediate | See Page for Pricing | View Details |
MHF-1 to TNC Assemblies
| Image | Manufacturer Part Number | Description | 2nd Contact Gender | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CAB444RF-0200-A-1 | COAX CBL MHF1 TO TNC 7.8" | Female | 186 - Immediate | $17.33 | View Details |
![]() | ![]() | CABLE 235 RF-100-A-2 | COAX CBL MHF1 TO TNC 3.9" | Female | 166 - Immediate | $16.72 | View Details |
![]() | ![]() | CABLE 235 RF-150-A-2 | COAX CBL MHF1 TO TNC 5.9" | Female | 98 - Immediate | $17.49 | View Details |
![]() | ![]() | CAB451RF-0200-A-1-S | COAX CBL MHF1 TO TNC 7.8" | Female | 258 - Immediate | $23.25 | View Details |
![]() | ![]() | CABLE 235 RF-050-A-2 | COAX CBL MHF1 TO TNC 1.9" | Female | 0 - Immediate | $16.20 | View Details |
MMCX to TNC Assemblies
| Image | Manufacturer Part Number | Description | 2nd Contact Gender | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CAB438RF-0200-A-1 | COAX CBL MMCX TO TNC 7.8" | Male | 188 - Immediate | $19.20 | View Details |
![]() | ![]() | CAB435RF-0200-A-1 | COAX CBL MMCX TO TNC 7.8" | Male | 244 - Immediate | $20.63 | View Details |
![]() | ![]() | CAB453RF-0200-A-1-S | COAX CBL MMCX TO TNC 7.8" | Male | 139 - Immediate | $23.86 | View Details |
Protective Caps for TNC
| Image | Manufacturer Part Number | Description | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RFCT-TNC-CAP-GS-2 | COAXIAL CONNECTOR CAP TNC IP67 W | Silver | 583 - Immediate | $3.70 | View Details |
![]() | ![]() | RFCT-TNC-CAP-GS-4 | TNC CAP WITHOUT CHAIN IP67 STAIN | Silver | 0 - Immediate | $4.31 | View Details |
![]() | ![]() | RFCT-TNC-CAP-GS-3 | COAXIAL CONNECTOR CAP TNC IP67 W | Silver | 351 - Immediate | $3.35 | View Details |