Nautilus Stainless Steel Protective Caps for SMA and TNC Connectors
GCT's IP67 rated protective caps prevent moisture, dust, and debris build-up in connector mating faces when unmated
GCT's Nautilus steel protective caps can be used where regular brass bodied caps with gold or nickel plating are not robust enough for harsh, corrosive, or a combination of both environments such as ag tech and waste management. While Nautilus SMA and TNC bulkhead connectors are already IP67, IP68, or IP69K sealed, whether mated or unmated, these stainless steel protective caps will guard against the build-up of moisture, dust, and debris in the connector’s mating face when left open to the elements. Users may also use them for purely cosmetic purposes.
Available in SMA and TNC and with and without retaining chain. Standard brass bodied versions are also available for applications in less demanding environments.
- SMA and TNC variants
- Prevent debris build up when unmated
- Ideal for harsh environments
- Standard brass bodied versions also available
- Ag tech
- Waste management
- Food processing
- Harsh environments
- Marine
Nautilus Stainless Steel Protective Caps for SMA and TNC Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RFCT-TNC-CAP-GS-4 | TNC CAP WITHOUT CHAIN IP67 STAIN | 0 - Immediate | $4.31 | View Details |
![]() | ![]() | RFCT-SMA-CAP-GS-5 | SMA CAP WITHOUT CHAIN IP67 STAIN | 402 - Immediate | $5.62 | View Details |