GTM96900 Series 90 W AC/DC Desktop Power Supplies
GlobTek’s GTM96900 series of tabletop/desktop power supplies comply with the latest ITE, medical, household, and efficiency requirements
GlobTek’s GTM96900 series of external tabletop/desktop power supplies offer up to 90 W of power while offering compliance to the latest ITE, medical, household, and efficiency requirements.
GlobTek’s 90 W single output power supplies have five basic model options of 12 VDC @ 7.5 A, 15 VDC @ 6.00 A, 24 VDC @ 3.75 A, 36 VDC @ 2.50 A, and 54 VDC @ 1.67 A. Voltages in between are available in 0.1 V increments. The power supply operates at up to 85 VAC to 264 VAC or 90 VDC to 370 VDC input at 47 Hz to 63 Hz. The power supply family is rated 0°C to 40°C ambient temperature with full load and up to 80°C with derating. It offers overcurrent, overvoltage, and overtemperature protection as standard.
The family is available in a compact, low profile and high impact desktop configuration with four options for IEC input power inlets: IEC60320 C6, C8, C14, and C18 with a polycarbonate housing size 149.30 mm (L) x 62.80 mm (W) x 34.00 mm (H). An optional patent-pending cord retaining clamp is available to ensure the input cord cannot be removed accidentally in mission-critical applications. Both grounded and ungrounded double insulated configurations are available.
The family is certified for IEC 60601-1 medical safety and EMC (4th edition, 2MOPP), IEC 60950-1 information technology equipment, IEC 62368-1 audio/video, information and communication technology equipment, UL1310 Class 2 power unit, and IEC 60335-1 safety of household and similar electrical appliances. The power supplies which have an output current rating of 6 A or less are all rated for limited power source (LPS) application. Standard national certifications include, but are not limited to, United States, Canada, European Union, Russia/EAC, Japan, Ukraine, and Australia/New Zealand. The family also complies with the latest Level VI and CoC Tier 2 international standards set the requirements for average active mode efficiency, measured at 25%, 50%, 75%, and 100% of load at a minimum efficiency of 10% load and a maximum power consumption at no load.
Typical applications for the GTM96900 series of power supplies are medical patient monitoring equipment, medical and dental therapy, test and measurement, communications, and a wide range of industrial and commercial applications.
Bespoke, customized enclosure colors, housing designs, output cord types and lengths, as well as customized packaging, open frame or ruggedized to various degrees of ingress protection, such as IP52 or potted IP68 versions are available upon request.
- Medical, ITE, household safety approvals
- Energy efficiency Level VI and EU CoC Tier 2 compliant
- 4th edition medical EMC
- Class I and Class II versions
- <0.15 W standby power
- 0°C to 80°C operation
- Low earth leakage current
- Five-year warranty
GTM96900 Series 90 W AC/DC Desktop Power Supplies
| Image | Manufacturer Part Number | Description | Input Type | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TR9CE7500LCP-IM(R6B) | AC/DC DESKTOP ADAPTER 12V 90W | Cord (Sold Separately) | 7.5A | 90 W | 130 - Immediate | $39.01 | View Details |
![]() | ![]() | TR9CE7080LPCIMR6BLPS | AC/DC DESKTOP ADAPTER 12V 85W | Cord (Sold Separately) | 7.08A | 85 W | 39 - Immediate | $40.00 | View Details |
![]() | ![]() | TR9CI3750CCP-IM(R6B) | AC/DC DESKTOP ADAPTER 24V 90W | Cord (Sold Separately) | 3.75A | 90 W | 0 - Immediate | $37.47 | View Details |
![]() | ![]() | TR9KI3750CCP-IM(R6B) | AC/DC DESKTOP ADAPTER 24V 90W | Cord (Sold Separately) | 3.75A | 90 W | 40 - Immediate | $37.47 | View Details |
![]() | ![]() | TR9CI3750LCPCIM(R6B) | AC/DC DESKTOP ADAPTER 24V 90W | Cord (Sold Separately) | 3.75A | 90 W | 17 - Immediate | $37.47 | View Details |