KX-9B Series Quartz Crystal

Geyer's KX-9B series is a 5.0 mm x 3.2 mm x 1.1 mm ceramic SMD two-pad quartz crystal

Image of Geyer Electronic's KX-9B Series Quartz CrystalGeyer Electronic's KX-9B series is a quartz precision frequency control device used in any application containing an MCU, MPU, FPGA, or ASIC to support signal conditioning for the clocking tree.

Features
  • Frequency range: 8.0 MHz to 50 MHz
  • Operating temperature range: -40°C to +105°C
  • Tolerances: down to ±10 ppm
  • Load capacitance: 10 pF to 20 pF
  • ESR 40 Ω to 100 Ω
  • CO 5.0 pF
  • Drive level: 200 µW
  • Aging ±2 ppm at +25°C first-year maximum
  • Geyer guarantees a 20 year EOL, with this technology footprint still present on many customers BOM's
Applications
  • Networking
  • Robotics
  • Audio
  • Traffic controls
  • Smart homes
  • Home security
  • Commercial security
  • Wearables
  • Gaming

KX-9B Series Quartz Crystal

ImageManufacturer Part NumberDescriptionTypeFrequencyFrequency StabilityAvailable QuantityPriceView Details
Crystal 8.0Mhz SMD KX-9BH 8pF, 412.89495Crystal 8.0Mhz SMD KX-9BH 8pF, 4MHz Crystal8 MHz±50ppm740 - Immediate$0.34View Details
Published: 2024-02-28