PIM400 Series ATCA Board Power Input Modules

OmniOn Power's PIM400 series simplifies the task of implementing dual-redundant hot swap

Image of OmniOn Power's PIM400 Series ATCA Board Power Input ModulesOmniOn Power PIM400 series of power input modules are designed to greatly simplify the task of implementing dual-redundant hot swap 48 VDC power distribution with EMI filtering on an ATCA or other telecom boards. The PIM400, with optional I2C digital interface capability, when used with a variety of OmniOn Power’s series of bus converters (Barracuda™ series) /POLs (DLynx™ series) provides for a quick, simple, and elegant power solution to a wide variety of demanding and intelligent power system architectures.

Features
  • Digital interface options with I2C
  • Delivers up to 400 W of rated power
  • -48 V / 10 A dual-redundant input power distribution
  • High efficiency : 98% typical
  • Industry-standard quarter-brick size
  • ORing FETs for A and B feeds
  • A and B feed loss or open fuse alarm
  • Hot swap capability
  • Inrush current protection
  • Industry-standard quarter-brick size
  • Input voltage range: -36 V to -75 V
  • Management power: 3.3 V / 3.6 A and 5.0 V / 150 mA
  • Integral EMI filter designed for minimal external filtering
  • Independent holdup capacitor charging voltage trimmable from 50 V to 95 V
  • Operating temperature range : -40°C to +85°C
Published: 2014-04-03