Orca™ Series

OmniOn Power's Orca series features high efficiency, even under extreme temperature conditions

Image of OmniOn Power's Orca™ SeriesOmniOn Power's Orca series is a new generation of fully regulated, high efficiency isolated DC-DC power amplifier modules. With a DOSA-compliant half-brick size footprint, this series is an ideal choice for high-voltage and high-power applications. Designed for deployment in harsh environmental conditions, this series yields higher availability with lower utility and cooling costs even in the most severe climates.

Features
  • High efficiency operation up to 94%
  • 48 VDC input with 28 VDC to 48 VDC output
  • Tunable Loop™
  • 450 W max output with 166 W/in3 power density
  • Low output ripple and noise
  • Constant switching frequency
  • Operating case temperature of -40°C to +85°C
  • Over-temperature protection auto restart
  • Remote sense
  • VOUT adjustment trim, 16.0 VDC to 35.2 VDC or 28.8 VDC to 57.6 VDC

JRCW450R Orca

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
DC DC CONVERTER 32V 450WJRCW450R41ZDC DC CONVERTER 32V 450W36V169 - Immediate$62.35View Details
Published: 2012-06-29