MicroTLynx Series Non-Isolated DC-DC Power Modules
OmniOn Power introduces their MicroTLynx series of power modules
OmniOn Power's MicroTLynx series of power modules are non-isolated DC-DC converters that can deliver up to 12 A of output current. The MicroTLynx series has a wide input voltage range of 2.4 V to 5.5 V (3.3 V / 5 V version) and 4.5 V to 14 V (5 V / 12 V version). These modules provide a precisely regulated output voltage from 0.69 VDC to 3.63 VDC (3.3 VIN / 5 VIN version) and from 0.69 VDC to 5.5 VDC (5 VIN / 12 VIN), which is programmable via an external resistor. Standard features include remote ON / OFF, programmable output voltage, monotonic start-up / shutdown, overcurrent and over-temperature protection, and output voltage sequencing. The Tunable Loop™ feature allows engineers to optimize the control loop to significantly improve transient response and reduce the amount of external filtering. A newly introduced ruggedized (-D) version of the MicroTLynx is capable of operating in an extremely high temperature environment of up to 105°C and also can withstand higher levels of shock and vibration that meet MIL Standards.
- Tunable Loop to optimize dynamic output voltage response
- Very high efficiency and superior thermal performance
- Monotonic start-up and shutdown
- Cost efficient open frame design
- Output voltage programmable
- Remote ON / OFF control
- Output overcurrent protection
- Over-temperature protection
- 12 V, 5 V, and 3.3 V intermediate bus architecture
- Distributed power architectures
- Data and enterprise networks
- Telecommunications equipment
- Broad range of board mounted power applications
- Industrial, process and test equipment
MicroTLynx Series Non-Isolated DC-DC Power Modules
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APTS012A0X3-SRZ | DC DC CONVERTER 0.7-5.5V 66W | 4.5V | 14V | 274 - Immediate | $14.15 | View Details |