MEM2080 Low Profile MicroSD Memory Card Connector with Push-Push Ejector

GCT's MEM2080 has a super low 1.28 mm profile, making it ideal for applications where space is at a premium

Image of GCT's MEM2080 Low Profile MicroSD Memory Card Connector with Push-Push Ejector GCT's MEM2080 is a slim MicroSD memory card connector with a push-push ejector mechanism. The connector's 1.28 mm profile height makes it a super-slim option for applications with height limitations. The real estate of less than 184 mm² adds to the connectors' credentials.

Other features include a card detection switch in a normally open configuration, an operating temperature range of -25°C to +85°C, and specification to 5,000 mating cycles.

Features
  • MicroSD connector
  • Push-push ejector style
  • SMT contacts
  • Very low profile at 1.28 mm
  • Only 183.23 mm² on the PCB
  • Normally open card detection switch
  • Tested to 5,000 mating cycles
  • Operating temperature is from -25°C to +85°C
Applications
  • Portable electronics
  • Alarm systems
  • Security system
  • Consumer electronics
  • Smart metering

MEM2080 Low Profile MicroSD Memory Card Connector

ImageManufacturer Part NumberDescriptionNumber of PositionsConnector TypeInsertion, Removal MethodAvailable QuantityPriceView Details
CONN MICRO SD CARD R/A SMDMEM2080-00-128-00-ACONN MICRO SD CARD R/A SMD10 (8 + 2)Connector and EjectorPush In, Push Out11060 - Immediate$1.13View Details
Published: 2022-11-29