0.50 mm Pitch Flat Flexible Cable (FFC)

GCT’s cables and connectors offer a low-cost, highly configurable solution to PCB connections

Image of GCT’s 0.50mm Pitch Flat Flexible Cable (FFC)GCT’s 0.50 mm flat flexible cable and connector ranges offer a low-cost, highly configurable solution to PCB connection. These cables are ideal for applications such as LED screens, medical devices, test and measurement, computing devices and peripherals, industrial, consumer products, navigation, and EPOS systems.

Available in contact counts between 4 and 50, in multiple lengths between 30 mm (1.181”) and 305 mm (12”), and in same-side and opposite-side contact orientation.

Features
  • 0.50 mm pitch
  • 4 to 50 contacts
  • 3 mm to 305 mm lengths
  • Same-side and opposite-side contact options
  • 6 mm support tape
  • Tin-plated contacts
  • Temperature range: -40°C to +105°C (UL20706)
  • UL rating marked on every cable
  • 30 mating cycle durability
Applications
  • LCD screens
  • Medical devices
  • Test and measurement
  • Computing devices and peripherals
  • Industrial applications
  • Consumer products
  • Navigation systems
  • EPOS systems

0.50 mm Pitch Flat Flexible Cable (FFC)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE FFC/FPC 10POS 0.5MM 1.18"05-10-A-0030-A-4-06-4-TCABLE FFC/FPC 10POS 0.5MM 1.18"733 - Immediate$0.76View Details
CABLE FFC/FPC 10POS 0.5MM 3.98"05-10-A-0101-A-4-06-4-TCABLE FFC/FPC 10POS 0.5MM 3.98"1304 - Immediate$0.79View Details
CABLE FFC/FPC 10POS 0.5MM 3.98"05-10-D-0101-A-4-06-4-TCABLE FFC/FPC 10POS 0.5MM 3.98"1678 - Immediate$0.82View Details
CABLE FFC/FPC 6POS 0.5MM 1.18"05-06-A-0030-A-4-06-4-TCABLE FFC/FPC 6POS 0.5MM 1.18"2 - Immediate$0.73View Details
CABLE FFC/FPC 4POS 0.5MM 3.98"05-04-A-0101-A-4-06-4-TCABLE FFC/FPC 4POS 0.5MM 3.98"0 - Immediate$0.76View Details
CABLE FFC/FPC 6POS 0.5MM 3.98"05-06-A-0101-A-4-06-4-TCABLE FFC/FPC 6POS 0.5MM 3.98"673 - Immediate$0.77View Details
CABLE FFC/FPC 10POS 0.5MM 1.18"05-10-D-0030-A-4-06-4-TCABLE FFC/FPC 10POS 0.5MM 1.18"0 - Immediate$0.79View Details
CABLE FFC/FPC 6POS 0.5MM 3.98"05-06-D-0101-A-4-06-4-TCABLE FFC/FPC 6POS 0.5MM 3.98"409 - Immediate$0.80View Details
CABLE FFC/FPC 20POS 0.5MM 1.18"05-20-A-0030-A-4-06-4-TCABLE FFC/FPC 20POS 0.5MM 1.18"900 - Immediate$0.82View Details
CABLE FFC/FPC 20POS 0.5MM 3.98"05-20-A-0101-A-4-06-4-TCABLE FFC/FPC 20POS 0.5MM 3.98"335 - Immediate$0.85View Details
CABLE FFC/FPC 20POS 0.5MM 3.98"05-20-D-0101-A-4-06-4-TCABLE FFC/FPC 20POS 0.5MM 3.98"79 - Immediate$0.89View Details
CABLE FFC/FPC 4POS 0.5MM 1.18"05-04-A-0030-A-4-06-4-TCABLE FFC/FPC 4POS 0.5MM 1.18"0 - Immediate$0.44View Details
CABLE FFC/FPC 4POS 0.5MM 1.18"05-04-D-0030-A-4-06-4-TCABLE FFC/FPC 4POS 0.5MM 1.18"0 - Immediate$0.46View Details
CABLE FFC/FPC 6POS 0.5MM 1.18"05-06-D-0030-A-4-06-4-TCABLE FFC/FPC 6POS 0.5MM 1.18"0 - Immediate$0.47View Details
CABLE FFC/FPC 4POS 0.5MM 3.98"05-04-D-0101-A-4-06-4-TCABLE FFC/FPC 4POS 0.5MM 3.98"0 - Immediate$0.48View Details
CABLE FFC/FPC 20POS 0.5MM 1.18"05-20-D-0030-A-4-06-4-TCABLE FFC/FPC 20POS 0.5MM 1.18"0 - Immediate$0.52View Details

Associated Connector Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FFC BOTTOM 8POS 0.5MM R/AFFC2B35-08-TCONN FFC BOTTOM 8POS 0.5MM R/A2489 - Immediate$0.22View Details
CONN FFC FPC 4POS 0.5MM R/AFFC2B28-04-GCONN FFC FPC 4POS 0.5MM R/A2612 - Immediate$0.25View Details
CONN FFC FPC 8POS 0.5MM R/AFFC2B28-08-GCONN FFC FPC 8POS 0.5MM R/A9953 - Immediate$0.26View Details
CONN FFC FPC VERT 8POS 0.5MM SMDFFC2A32-08-TCONN FFC FPC VERT 8POS 0.5MM SMD3601 - Immediate$0.24View Details
CONN FFC FPC 10POS 0.5MM R/AFFC2B28-10-GCONN FFC FPC 10POS 0.5MM R/A1602 - Immediate$0.28View Details
CONN FFC VERT 10POS 0.5MM SMDFFC2A32-10-TCONN FFC VERT 10POS 0.5MM SMD2206 - Immediate$0.28View Details
CONN FFC VERT 20POS 0.5MM SMDFFC2A32-20-TCONN FFC VERT 20POS 0.5MM SMD3875 - Immediate$0.36View Details
CONN FFC FPC 20POS 0.5MM R/AFFC2B28-20-GCONN FFC FPC 20POS 0.5MM R/A2838 - Immediate$0.42View Details
CONN FFC VERT 30POS 0.5MM SMDFFC2A32-30-TCONN FFC VERT 30POS 0.5MM SMD2202 - Immediate$0.55View Details
CONN FFC BOTTOM 10POS 0.5MM R/AFFC2B35-10-TCONN FFC BOTTOM 10POS 0.5MM R/A494 - Immediate$0.23View Details
CONN FFC BOTTOM 8POS 0.5MM R/AFFC2B35-08-GCONN FFC BOTTOM 8POS 0.5MM R/A1617 - Immediate$0.27View Details
CONN FFC BOTTOM 20POS 0.5MM R/AFFC2B35-20-TCONN FFC BOTTOM 20POS 0.5MM R/A0 - Immediate$0.31View Details
CONN FFC BOTTOM 20POS 0.5MM R/AFFC2B35-20-GCONN FFC BOTTOM 20POS 0.5MM R/A2441 - Immediate$0.39View Details
CONN FFC BOTTOM 30POS 0.5MM R/AFFC2B35-30-GCONN FFC BOTTOM 30POS 0.5MM R/A1600 - Immediate$0.44View Details
CONN FFC BOTTOM 10POS 0.5MM R/AFFC2B35-10-GCONN FFC BOTTOM 10POS 0.5MM R/A821 - Immediate$0.30View Details
Published: 2023-10-31