LCW78_1.0 Series Switching Regulators
GAPTEC's switching regulators feature 14:1 input and 1 A output current
GAPTEC’s LCW78_1.0 series is a non-isolated POL switching regulator with an ultra-wide 14:1 high input voltage range (5 VDC to 72 VDC) that comes in a standard SIP3 package, covering most of the battery ranges and the standard power bus.
The LCW78_1.0 series offers high efficiency up to 96% and a very low quiescent current of 500 μA. This series also features low ripple, low noise (50 mVPP), and short-circuit protection (SCP). Used for battery system applications, these high-efficiency switching regulators are ideally suited to replace LM78xx linear regulators and are pin compatible.
- 3-SIP POL switching regulator
- Compact dimensions: 12.1 mm x 9.0 mm x 17.5 mm
- Wide operating input range: 5 V to 72 V
- Efficiency up to 96%
- Compatible with LM78 pin-out
- Short-circuit protection (SCP)
- No heat sink required
- Low ripple and noise
LCW78 1.0 Series Switching Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCW78_12-1.0 | NON-ISOLATED POL MODULE DC DC CO | 421 - Immediate | $8.21 | View Details |
![]() | ![]() | LCW78_09-1.0 | NON-ISOLATED POL MODULE DC DC CO | 29 - Immediate | $9.12 | View Details |
![]() | ![]() | LCW78_05-1.0 | NON-ISOLATED POL MODULE DC DC CO | 274 - Immediate | $8.71 | View Details |
![]() | ![]() | LCW78_24-0.7 | DC-DC POL | 88 - Immediate | $9.55 | View Details |
![]() | ![]() | LCW78_03-1.0 | NON-ISOLATED POL MODULE DC DC CO | 210 - Immediate | $8.39 | View Details |