LC78_3.0 Series Switching Regulator
GAPTEC's 3 A output current switching regulator in SIP3 package meets most output voltage ripple, low noise, high density, and high-efficiency specifications
GAPTEC Electronic’s LC78_3.0 series cost-effective high-efficiency switching regulators are ideally suited to replace LM78xx linear regulators and are pin compatible. These switching regulators are designed as an alternative to replace triple-port linear regulators. The LC78_3.0 series meets most specifications in terms of output voltage ripple, low noise, high density, and high efficiency.
- SIP3 package (L x W x H) 11.6 mm x 7.5 mm x 10.2 mm
- High-performance switching regulator
- Wide 4.5 V to 28 V input voltage range
- High efficiency up to 95%
- Compatible with LM78 pin-out
- Short circuit protection (SCP)
- Low output ripple and noise
- Output voltages: 1.8 VDC, 2.5 VDC, 3.3 VDC, and 5 VDC
LC78_3.0 Series Switching Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LC78_03-3.0 | NON-ISOLATED POL MODULE DC DC CO | 1075 - Immediate | $9.33 | View Details |
![]() | ![]() | LC78_05-3.0 | NON-ISOLATED POL MODULE DC DC CO | 906 - Immediate | $8.69 | View Details |