2S7WB_3RP Series DC-DC Converters
GAPTEC's SIP7 DC-DC converter with 2:1 input range and 3 kVDC isolation
GAPTEC Electronic’s 2S7WB_3RP series offers 2:1 input ranges from 4.5 VIN to 9 VIN, 9 VIN to 18 VIN, and 18 VIN to 36 VIN in a SIP7 housing and comes with output voltages of 5 VDC, 9 VDC, 12 VDC, 15 VDC, and 24 VDC. The 2S7WB_3RP series offers industry-standard pinout, and no external components are required.
- SIP7 package (L x W x H) 19.5 mm x 7.1 mm x 10.0 mm
- 2:1 wide input voltage range
- 3 kVDC isolation
- High efficiency up to 83%
- Regulated output types
- Internal SMD construction
- Operating temperature: -40°C to +85°C
- Short circuit protection (SCP)
2S7WB_3RP Series DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2S7WB_0505S3RP | ISOLATED MODULE DC DC CONVERTERS | 124 - Immediate | $6.01 | View Details |
![]() | ![]() | 2S7WB_0512S3RP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $5.58 | View Details |
![]() | ![]() | 2S7WB_2405S3RP | DC-DC | 39 - Immediate | $6.01 | View Details |
![]() | ![]() | 2S7WB_1205S3RP | ISOLATED MODULE DC DC CONVERTERS | 25 - Immediate | $6.01 | View Details |
![]() | ![]() | 2S7WB_0515S3RP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $5.58 | View Details |
![]() | ![]() | 2S7WB_2412S3RP | DC-DC | 2 - Immediate | $6.01 | View Details |
![]() | ![]() | 2S7WB_1212S3RP | ISOLATED MODULE DC DC CONVERTERS | 1 - Immediate | $6.01 | View Details |