0.1MS4A_1.5UP Series DC-DC Converters

GAPTEC Electronic’s 0.1MS4A_1.5UP series is a 0.1 W miniature DC-DC converter with 0.36 W/cm3 power density

Image of GAPTEC Electronic’s 0.1MS4A_1.5UP Series DC-DC ConvertersGAPTEC Electronic’s 0.1MS4A_1.5UP series are isolated 0.1 W DC-DC converters in a miniature SIP package. They offer the ideal solution in many space-critical applications for board-level power distribution. The internal SMD construction makes it possible to offer a product with high performance at a low cost. The series offers smaller size and improved efficiency.

Features
  • Efficiency up to 78%
  • 1500 VDC isolation
  • Operating temperature range: -40°C ~ +105°C
  • Short circuit protection (SCP)
  • Power density 0.36 W/cm3
  • Industry-standard pinout
  • MTBF >1,000,000 hours

0.1MS4A_1.5UP Series DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ISOLATED MODULE DC DC CONVERTERS0.1MS4A_0512S1.5UPISOLATED MODULE DC DC CONVERTERS24 - Immediate$4.61View Details
ISOLATED MODULE DC DC CONVERTERS0.1MS4A_0305S1.5UPISOLATED MODULE DC DC CONVERTERS0 - Immediate$4.22View Details
ISOLATED MODULE DC DC CONVERTERS0.1MS4A_1205S1.5UPISOLATED MODULE DC DC CONVERTERS0 - Immediate$4.22View Details
ISOLATED MODULE DC DC CONVERTERS0.1MS4A_0505S1.5UPISOLATED MODULE DC DC CONVERTERS64 - Immediate$4.61View Details
ISOLATED MODULE DC DC CONVERTERS0.1MS4A_0303S1.5UPISOLATED MODULE DC DC CONVERTERS160 - Immediate$4.61View Details
ISOLATED MODULE DC DC CONVERTERS0.1MS4A_0503S1.5UPISOLATED MODULE DC DC CONVERTERS0 - Immediate$4.22View Details
Published: 2021-07-08