UMFT201XA Development Module

The UMFT201XA is a development module for FTDI’s FT201XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices

Image of FTDI's UMFT201XA Development ModuleFTDI's FT201X is a USB to I2C interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT201X being enumerated). In addition, asynchronous and synchronous bit-bang interface modes are available. The internally generated clock (6MHz, 12MHz, and 24MHz) can be brought out on one of the CBUS pins to be used to drive a microprocessor or external logic.

The UMFT201XA is a module which is designed to plug into a standard 0.3” wide 16-pin DIP socket. All components used, including the FT201XQ, are Pb-free (RoHS compliant).

Features
  • Small PCB assembly module designed to fit a standard 7.62 mm (0.3”) wide 16-pin DIP socket. Pins are on a 2.54 mm (0.1”) pitch
  • On board USB ‘mini-B’ socket allows module to be connected to a PC or USB host via a standard A to mini-B USB cable
  • Functionally configurable using solder-links. The default solder-links setup enables the module to function without peripheral wires or application board
  • Other configurations enable external power supply options and variation of logic reference levels

UMFT201XA Development Module

ImageManufacturer Part NumberDescriptionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR FT201XUMFT201XA-02EVAL BOARD FOR FT201XYes, ASICFT201X0 - ImmediateSee Page for PricingView Details
Published: 2015-06-01