Transflective TFT LCD Displays

Focus LCDs displays are built for all lighting conditions and are ideal for indoor/outdoor use in medical, industrial, and defense applications

Image of Focus LCDS Transflective TFT LCD DisplaysFocus LCDs transflective TFT displays adapt seamlessly to changing light, providing clear, vibrant visuals under low-light and high-brightness conditions alike. In bright environments, the reflective layer enhances readability by using ambient light, while in dim or indoor settings, an integrated backlight provides high contrast. This dual functionality makes transflective TFTs a top choice for applications where reliable visibility is crucial in a range of lighting conditions. Built with IPS technology, these displays also offer wide viewing angles and consistent color performance, ensuring visibility and durability across all environments.

Features
  • Dual light adaptability: transflective technology offers excellent readability in both bright and dim settings
  • Wide viewing angles: IPS technology ensures consistent color and contrast from all angles
  • High contrast and vibrant colors: provides clear visuals with vivid color reproduction
  • Durable and reliable: built for rugged use in outdoor and industrial conditions
  • Backlight flexibility: uses ambient light in bright environments and backlight in low light
  • Various size options: available in multiple formats to fit different application needs
  • Power-efficient design: conserves power in bright settings by relying on ambient light
  • Customizable options: Tailored configurations to meet specific application needs
Applications
  • Medical devices: portable diagnostic monitors and outdoor patient monitoring equipment
  • Industrial equipment: machine control panels, field inspection tools, and rugged handheld units
  • Commercial appliances: user interfaces for outdoor kiosks, ticketing machines, and vending systems
  • Mining: durable displays for outdoor control panels and on-site monitoring systems
  • Defense: displays for field communication devices, portable navigation units, and tactical systems
  • Agriculture: interfaces for tractor dashboards, field monitoring devices, and irrigation systems

Transflective TFT LCD Displays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
2.4" TFT TRANSFLECTIVE MCU
E24GA-T-CW180-N2.4" TFT TRANSFLECTIVE MCU15 - Marketplace$11.07View Details
New at DigiKey
2.8" TFT TRANSFLECTIVE MCU
E28GA-T-CW250-N2.8" TFT TRANSFLECTIVE MCU3 - Marketplace$13.28View Details
2.0" TFT VA MCU RGB SPI 240X320E20RB-XW260-N2.0" TFT VA MCU RGB SPI 240X32014 - Marketplace$24.16View Details
2.4" TFT VA MCU RGB SPI 240X320E24RB-FW360-N2.4" TFT VA MCU RGB SPI 240X32010 - Marketplace$39.37View Details
2.6" TFT VA MCU RGB SPI 320X432E26RB-FS500-N2.6" TFT VA MCU RGB SPI 320X4320See Page for PricingView Details
2.0" TFT VA MCU RGB SPI 240X320E20RB-FW345-N2.0" TFT VA MCU RGB SPI 240X3201 - Marketplace$31.44View Details
3.5" TFT MIPI DSI HIGH-RESE35RC-FW115-N3.5" TFT MIPI DSI HIGH-RES0See Page for PricingView Details
3.5" TFT VS SPI RGB HIGH-RESE35RB-FW115-N3.5" TFT VS SPI RGB HIGH-RES0See Page for PricingView Details
Published: 2026-02-26