DSX CableAnalyzer™ Series Test Equipment

Fluke Networks test equipment provides faster, smarter copper certification on the Versiv™ platform

Image of Fluke Networks DSX CableAnalyzer™ Series Test Equipment The Fluke Networks DSX CableAnalyzer copper certification solution within the Versiv ecosystem is engineered to certify twisted-pair cabling from Cat 5e/6/6A through Cat 8 and Class I/II with Level VI/2G accuracy, delivering the speed, diagnostics, and reporting needed to achieve system acceptance more quickly. The Versiv platform reduces overall certification costs by streamlining setup (ProjX™), simplifying operation (Taptive™), and automating results management via LinkWare™ PC and LinkWare Live cloud services. Selected models certify Cat 6A in as little as eight seconds and provide rich diagnostics such as distance-to-fault for crosstalk/return loss to cut rework and speed troubleshooting.

Features
  • Certify Cat 5e/6/6A/8 and Class FA/I/II with Level VI/2G accuracy for confidence on current and emerging installs
  • Eight-second Cat 6A autotest (model-dependent) accelerates large jobs and shortens time to acceptance
  • Add fiber optical loss test set (OLTS)/optical time domain reflectometer (OTDR) and inspection modules on the Versiv platform to manage projects and testers remotely with LinkWare Live
  • ProjX job management preconfigures cable types, limits, and identifiers to eliminate setup errors and reduce rework
  • Taptive touchscreen UI speeds setup and makes advanced analysis accessible to technicians of varying skill levels
  • Graphically pinpoints sources of failure (e.g., crosstalk, shield faults) and distance to the issue for faster fixes
  • LinkWare PC aggregates results and produces customer-ready documentation
Applications
  • Commercial and enterprise copper backbones and horizontals: high-volume Cat 6A certification with rapid autotest and clear pass/fail diagnostics
  • Datacenters adopting Cat 8/Class I/II: verify compliance up to 2 GHz with Level VI/2G accuracy to support next-generation Ethernet speeds
  • Contractor multi-crew projects: standardize workflows with ProjX, push configurations from LinkWare Live, and track progress remotely
  • Troubleshooting and remediation: use distance-to-fault and graphical diagnostics to isolate issues quickly and minimize re-termination
Published: 2026-03-11