PUC-2BG SIP7 DC/DC Converters

Flex Power Modules' 2 W DC/DC converters are ideal for isolated high-side gate drive power applications

Image of Flex Power Modules' PUC-2BG SIP7 DC/DC Converter Flex Power Modules' PUC-BG series DC/DC converters are available in an industry-standard SIP7 package, are fully encapsulated and through-hole mounted, and provide 2 W output power. They include nominal 12 V, 15 V, and 24 V inputs and offer a selection of dual, unregulated outputs suitable for asymmetrical positive and negative gate drive voltages for a wide variety of semiconductor switches, including IGBTs, GaN, silicon, and silicon carbide MOSFETS. Unlike many similar products on the market, the PUC-BG series features 6.2 kVDC isolation with reinforced insulation to a 250 VAC working voltage and safety certification to IEC/EN/UL 62368-1.

The PUC-BG series is ideal for isolated high-side gate drive power and features low isolation capacitance, typically less than 6 pF, which prevents excessive circulating currents with the high dV/dt seen in typical bridge applications such as motor drives and inverters. The temperature rating of the product is -40°C to +100°C ambient with derating, and full power is available to +85°C in convection-cooled environments. This performance is enabled by a high-efficiency design typically reaching 80%. The parts require no minimum load and offer continuous short-circuit protection.

Features
  • 2 W in a SIP7 package
  • Dual asymmetric output voltages suit IGBT, SiC, and GaN gate drives
  • Industrial-grade temperature range
  • Safety-rated reinforced insulation
  • 6.2 kVDC isolation voltage
  • Ultra-low isolation capacitance: typically <6 pF
  • Continuous short-circuit protection
Applications
  • IGBTs
  • GaN
  • Silicon MOSFETs
  • Silicon carbide MOSFETs

PUC-2BG SIP7 DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
10.8-13.2VIN; +20 / -5VOUT; 2W;PUC1220050D2BG10.8-13.2VIN; +20 / -5VOUT; 2W;71 - Immediate$7.17View Details
21.6-26.4VIN; +20 / -5VOUT; ISOLPUC2420050D2BG21.6-26.4VIN; +20 / -5VOUT; ISOL2 - Immediate$7.17View Details
13.5-16.5VIN; +20 / -5V OUT; ISOPUC1520050D2BG13.5-16.5VIN; +20 / -5V OUT; ISO5 - Immediate$7.17View Details
10.8-13.2VIN; +15 / -5V OUT; 2W;PUC1215050D2BG10.8-13.2VIN; +15 / -5V OUT; 2W;93 - Immediate$7.17View Details
21.6-26.4VIN; +15 / -5VOUT; ISOLPUC2415050D2BG21.6-26.4VIN; +15 / -5VOUT; ISOL39 - Immediate$7.17View Details
13.5-16.5VIN; +15 / -5VOUT; 2W;PUC1515050D2BG13.5-16.5VIN; +15 / -5VOUT; 2W;40 - Immediate$7.17View Details
Published: 2023-02-27